Headers, Male Pins

Results: 190
Series
BERGSTIK®BERGSTIK® II
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
24Cuttable
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.160" (4.06mm)0.190" (4.83mm)0.200" (5.08mm)0.209" (5.32mm)0.230" (5.84mm)0.232" (5.90mm)0.250" (6.35mm)0.255" (6.48mm)0.260" (6.60mm)0.266" (6.75mm)0.268" (6.80mm)0.285" (7.24mm)
Contact Length - Post
0.090" (2.29mm)0.095" (2.41mm)0.100" (2.54mm)0.105" (2.67mm)0.107" (2.71mm)0.110" (2.79mm)0.114" (2.90mm)0.115" (2.92mm)0.119" (3.02mm)0.120" (3.05mm)0.125" (3.18mm)0.135" (3.43mm)
Overall Contact Length
0.410" (10.41mm)0.425" (10.80mm)0.430" (10.92mm)0.440" (11.18mm)0.450" (11.43mm)0.465" (11.81mm)0.470" (11.94mm)0.475" (12.07mm)0.480" (12.19mm)0.486" (12.34mm)0.525" (13.34mm)0.526" (13.35mm)
Insulation Height
0.100" (2.54mm)0.190" (4.83mm)0.240" (6.10mm)
Contact Finish - Mating
Gold or Gold, GXT™Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)
Contact Finish - Post
-Tin
Insulation Material
-Liquid Crystal Polymer (LCP)Thermoplastic
Features
-Pick and Place
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-
Current Rating (Amps)
3A3A per Contact5A-
Voltage Rating
110V-
Stocking Options
Environmental Options
Media
Marketplace Product
190Results

Showing
of 190
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
67996 5,84mm x 2,41mm gold 45000 cuttable
67996-200HLF
CONN HEADER VERT 45000POS 2.54MM
Amphenol ICC (FCI)
42,986
In Stock
1 : $0.10000
Cut Tape (CT)
45,000 : $0.02812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997-402
67997-402HLF
CONN HEADER VERT 2POS
Amphenol ICC (FCI)
1,342
In Stock
1 : $0.18000
Bag
Bag
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67996-x02
67996-102HLF
CONN HEADER VERT 2POS
Amphenol ICC (FCI)
15,328
In Stock
1 : $0.23000
Bag
Bag
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997-x02
67997-102HLF
CONN HEADER VERT 2POS
Amphenol ICC (FCI)
13,983
In Stock
1 : $0.23000
Bag
Bag
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67997-404HLF
67997-404HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
5,026
In Stock
1 : $0.27000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68464-x04
68464-104HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
2,876
In Stock
1 : $0.40000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.430" (10.92mm)
0.120" (3.05mm)
0.650" (16.51mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67996-x04
67996-104HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
7,527
In Stock
1 : $0.43000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-04
95278-101-04LF
CONN HEADER SMD 4POS 2.54MM
Amphenol ICC (FCI)
2,710
In Stock
1 : $0.46000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997-x04
67997-204HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
4,484
In Stock
1 : $0.48000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67996-x04
67996-204HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
1,782
In Stock
1 : $0.48000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997-104HLF
67997-104HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
5,457
In Stock
1 : $0.53000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67996-5,84mm-x-2,41mm-tin-45000-cuttable
67996-400HLF
CONN HEADER VERT 45000POS 2.54MM
Amphenol ICC (FCI)
37,614
In Stock
1 : $0.10000
Cut Tape (CT)
45,000 : $0.01262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997 5,84mm x 3,05mm tin 45000 cuttable
67997-400HLF
CONN HEADER VERT 45000POS 2.54MM
Amphenol ICC (FCI)
32,671
In Stock
1 : $0.10000
Cut Tape (CT)
45,000 : $0.01487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67997 5,84mm x 3,05mm gold 45000 cuttable
67997-200HLF
CONN HEADER VERT 45000POS 2.54MM
Amphenol ICC (FCI)
35,604
In Stock
1 : $0.13000
Cut Tape (CT)
45,000 : $0.03188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67996 5,84mm x 2,41mm gold 45000 cuttable
67996-100HLF
CONN HEADER VERT 45000POS 2.54MM
Amphenol ICC (FCI)
39,890
In Stock
1 : $0.14000
Cut Tape (CT)
45,000 : $0.03998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997 5,84mm x 3,05mm gold 45000 cuttable
67997-100HLF
CONN HEADER VERT DUAL ROW 2.54MM
Amphenol ICC (FCI)
26,307
In Stock
1 : $0.15000
Cut Tape (CT)
45,000 : $0.03625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68021-x02
68021-102HLF
CONN HEADER R/A 2POS
Amphenol ICC (FCI)
4,080
In Stock
1 : $0.25000
Bag
Bag
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
110V
77313-x01-04
77313-801-04LF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
1,803
In Stock
1 : $0.30000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
68021-404
68021-404HLF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
6,297
In Stock
1 : $0.34000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.190" (4.83mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
110V
68602-404
68602-404HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
2,258
In Stock
1 : $0.34000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68021-204HLF
68021-204HLF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
1,037
In Stock
1 : $0.43000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
110V
68021-104HLF
68021-104HLF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
1,728
In Stock
1 : $0.49000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
110V
95278-x01-04
95278-801A04LF
CONN HEADER SMD 4POS 2.54MM
Amphenol ICC (FCI)
3,015
In Stock
1 : $0.66000
Cut Tape (CT)
300 : $0.45213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68492-x04
68492-104HLF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
2,431
In Stock
1 : $0.70000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
5A
110V
68602-x04
68602-104HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
3,088
In Stock
1 : $1.39000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 190

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.