Headers, Male Pins

Results: 160
Series
BERGSTIK®BERGSTIK® II
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Breakaway
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Contact Length - Mating
0.160" (4.06mm)0.190" (4.83mm)0.200" (5.08mm)0.225" (5.72mm)0.230" (5.84mm)0.232" (5.90mm)0.240" (6.10mm)0.255" (6.48mm)0.260" (6.60mm)0.266" (6.75mm)0.268" (6.80mm)0.285" (7.24mm)
Contact Length - Post
0.090" (2.29mm)0.095" (2.41mm)0.098" (2.50mm)0.100" (2.54mm)0.101" (2.57mm)0.105" (2.67mm)0.107" (2.71mm)0.110" (2.79mm)0.114" (2.90mm)0.115" (2.92mm)0.119" (3.02mm)0.120" (3.05mm)
Overall Contact Length
0.410" (10.41mm)0.425" (10.80mm)0.430" (10.92mm)0.440" (11.18mm)0.450" (11.43mm)0.465" (11.81mm)0.475" (12.07mm)0.480" (12.19mm)0.486" (12.34mm)0.500" (12.70mm)0.525" (13.34mm)0.526" (13.35mm)
Insulation Height
0.084" (2.14mm)0.100" (2.54mm)0.112" (2.85mm)0.190" (4.83mm)0.240" (6.10mm)
Contact Finish - Mating
Gold or Gold, GXT™GoldGold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)
Contact Finish - Post
-TinTin-Lead
Insulation Material
-Thermoplastic
Features
-Board GuideBoard Guide, Pick and PlacePick and Place
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-
Current Rating (Amps)
3A per Contact3A5A-
Voltage Rating
110V-
Stocking Options
Environmental Options
Media
Marketplace Product
160Results

Showing
of 160
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
67997-410HLF
67997-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
36,770
In Stock
1 : $0.36000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
67997-xxx
67997-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
88,797
In Stock
1 : $0.73000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
95278-x01-xx
95278-801A10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
9,016
In Stock
1 : $1.25000
Cut Tape (CT)
300 : $0.86333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-101A10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
5,896
In Stock
1 : $1.42000
Cut Tape (CT)
300 : $1.00113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
68021-4xx
68021-410HLF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
2,088
In Stock
1 : $0.48000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.190" (4.83mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact110V
77313-x01-xx
77313-101-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,228
In Stock
1 : $0.63000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
77313-118-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
2,128
In Stock
1 : $0.70000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
67996-xxx
67996-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,621
In Stock
1 : $0.74000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68602-xxx
68602-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,628
In Stock
1 : $0.79000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
54202-x08-xx
54202-G0805LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
3,355
In Stock
1 : $0.82000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
68021-xxx
68021-210HLF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
2,203
In Stock
1 : $0.82000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.190" (4.83mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact110V
67996-xxx
67996-110HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
4,667
In Stock
1 : $0.84000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68602-xxx
68602-110HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
6,314
In Stock
1 : $0.89000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
68691-xxx
68691-110HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
2,658
In Stock
1 : $0.95000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
67996-4xx
67996-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,392
In Stock
1 : $1.48000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
95278-x02-xx
95278-102A10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
1,430
In Stock
1 : $1.10000
Cut Tape (CT)
320 : $0.75528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-101-10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
960
In Stock
1 : $1.30000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
77317-x04-xx
77317-104-10LF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
721
In Stock
1 : $1.38000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.190" (4.83mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
67997-xxx
67997-110HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,569
In Stock
1 : $1.86000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
68691-4xx
68691-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,312
In Stock
1 : $0.56000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
68602-4xx
68602-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
93
In Stock
1 : $0.61000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
95278-x01-xx
95278-801B10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
342
In Stock
1 : $1.20000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
95157-xxx
95157-110VLF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
1,045
In Stock
1 : $1.54000
Cut Tape (CT)
185 : $1.20049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor Bronze-Pick and Place-65°C ~ 130°C-UL94 V-0Black3A-
77313-x52-xx
77313-152-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
434
In Stock
1 : $2.33000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.374" (9.50mm)0.120" (3.05mm)0.594" (15.09mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
95278-x02-xx
95278-102-10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
434
In Stock
1 : $0.73000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
Showing
of 160

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.