Headers, Male Pins

Results: 79
Series
BERGSTIK®BERGSTIK® II
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Breakaway
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.225" (5.72mm)0.230" (5.84mm)0.232" (5.90mm)0.240" (6.10mm)0.260" (6.60mm)0.266" (6.75mm)0.268" (6.80mm)0.285" (7.24mm)0.305" (7.75mm)0.315" (8.00mm)0.318" (8.08mm)0.335" (8.51mm)0.374" (9.50mm)0.505" (12.83mm)
Contact Length - Post
0.095" (2.41mm)0.100" (2.54mm)0.101" (2.57mm)0.105" (2.67mm)0.110" (2.79mm)0.114" (2.90mm)0.119" (3.02mm)0.120" (3.05mm)0.135" (3.43mm)0.150" (3.81mm)0.160" (4.06mm)-
Overall Contact Length
0.425" (10.80mm)0.440" (11.18mm)0.450" (11.43mm)0.465" (11.81mm)0.480" (12.19mm)0.500" (12.70mm)0.526" (13.35mm)0.535" (13.59mm)0.568" (14.43mm)0.594" (15.09mm)0.724" (18.40mm)-
Insulation Height
0.084" (2.14mm)0.100" (2.54mm)0.190" (4.83mm)
Contact Finish - Mating
Gold or Gold, GXT™GoldGold, GXT™TinTin-Lead
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)150.0µin (3.81µm)
Contact Finish - Post
-TinTin-Lead
Insulation Material
-Thermoplastic
Features
-Board GuideBoard Guide, Pick and PlacePick and Place
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-
Current Rating (Amps)
3A per Contact3A-
Voltage Rating
110V-
Stocking Options
Environmental Options
Media
Marketplace Product
79Results

Showing
of 79
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
95278-x01-xx
95278-801A10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
8,770
In Stock
1 : $1.25000
Cut Tape (CT)
300 : $0.86333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-101A10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
5,158
In Stock
1 : $1.42000
Cut Tape (CT)
300 : $1.00113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
77313-x01-xx
77313-101-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,220
In Stock
1 : $0.63000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
77313-118-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,523
In Stock
1 : $0.70000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
68021-xxx
68021-210HLF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
1,800
In Stock
1 : $0.82000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.190" (4.83mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact110V
67996-xxx
67996-110HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
5,426
In Stock
1 : $0.84000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
67996-4xx
67996-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
507
Marketplace
Check Lead Time
60 : $1.22000
Bulk
1 : $1.48000
Bag
Bulk
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
67997-xxx
67997-110HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,544
In Stock
1 : $1.86000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
95278-401-xx
95278-401-10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
500
In Stock
1 : $1.09000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareTin78.7µin (2.00µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
95278-x02-xx
95278-102A10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
1,197
In Stock
1 : $1.10000
Cut Tape (CT)
320 : $0.75528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
98401-x01-xx
98401-101-10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
402
In Stock
1 : $1.16000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.084" (2.14mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplasticBoard Guide-65°C ~ 130°C-UL94 V-0Black3A-
95278-x01-xx
95278-101-10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
347
In Stock
1 : $1.30000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
77317-x04-xx
77317-104-10LF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
631
In Stock
1 : $1.38000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.190" (4.83mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x27-xx
77313-127-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,281
In Stock
1 : $0.70000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.260" (6.60mm)0.105" (2.67mm)0.465" (11.81mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-801B10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
342
In Stock
1 : $1.20000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
95157-xxx
95157-110VLF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
1,045
In Stock
1 : $1.54000
Cut Tape (CT)
185 : $1.20049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor Bronze-Pick and Place-65°C ~ 130°C-UL94 V-0Black3A-
77313-x52-xx
77313-152-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
433
In Stock
1 : $2.33000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.374" (9.50mm)0.120" (3.05mm)0.594" (15.09mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
95278-x02-xx
95278-102-10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
434
In Stock
1 : $0.73000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
77313-x01-xx
77313-801-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
264
In Stock
1 : $0.70000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x22-xx
77313-122-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
481
In Stock
1 : $0.72000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.305" (7.75mm)0.120" (3.05mm)0.526" (13.35mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x24-xx
77313-124-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
601
In Stock
1 : $0.75000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x02-xx
77313-102-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
910
In Stock
1 : $0.79000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.135" (3.43mm)0.465" (11.81mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x02-xx
77313-802-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
925
In Stock
1 : $0.93000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.135" (3.43mm)0.465" (11.81mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-401-xx
77313-401-10LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
186
In Stock
1 : $0.57000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin78.7µin (2.00µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
54202-T08-xx
54202-T0805LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
172
In Stock
1 : $0.80000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
Showing
of 79

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.