Headers, Male Pins

Results: 188
Series
BERGSTIK®BERGSTIK® II
Packaging
BagBoxBulkTape & Reel (TR)Tube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Breakaway
Number of Positions
468101214161820222426
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.160" (4.06mm)0.190" (4.83mm)0.200" (5.08mm)0.230" (5.84mm)0.232" (5.90mm)0.250" (6.35mm)0.255" (6.48mm)0.260" (6.60mm)0.266" (6.75mm)0.268" (6.80mm)0.285" (7.24mm)0.305" (7.75mm)
Contact Length - Post
0.090" (2.29mm)0.095" (2.41mm)0.098" (2.50mm)0.100" (2.54mm)0.105" (2.67mm)0.107" (2.71mm)0.110" (2.79mm)0.114" (2.90mm)0.115" (2.92mm)0.119" (3.02mm)0.120" (3.05mm)0.125" (3.18mm)
Overall Contact Length
0.410" (10.41mm)0.425" (10.80mm)0.430" (10.92mm)0.440" (11.18mm)0.450" (11.43mm)0.465" (11.81mm)0.470" (11.94mm)0.475" (12.07mm)0.480" (12.19mm)0.486" (12.34mm)0.525" (13.34mm)0.526" (13.35mm)
Insulation Height
0.084" (2.14mm)0.100" (2.54mm)0.112" (2.85mm)0.190" (4.83mm)0.240" (6.10mm)
Contact Finish - Mating
Gold or Gold, GXT™Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)
Contact Finish - Post
-TinTin-Lead
Insulation Material
-Thermoplastic
Features
-Board GuidePick and Place
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-
Current Rating (Amps)
3A per Contact3A5A-
Voltage Rating
110V-
Stocking Options
Environmental Options
Media
Marketplace Product
188Results

Showing
of 188
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
67996-xxx
67996-150HLF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
469
In Stock
1 : $3.48000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-101-50LF
CONN HEADER SMD 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
114
Marketplace
Check Lead Time
1 : $3.95000
Bulk
25 : $3.50000
Box
Bulk
Box
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
67997-xxx
67997-250HLF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
170
In Stock
1 : $2.59000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
77313-x18-xx
77313-118-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
171
In Stock
1 : $2.64000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x24-xx
77313-124-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
372
In Stock
1 : $3.17000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
67997-xxx
67997-150HLF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
255
In Stock
1 : $3.78000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
68021-xxx
68021-150HLF
CONN HEADER R/A 50POS 2.54MM
Amphenol ICC (FCI)
250
In Stock
1 : $3.86000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.190" (4.83mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact110V
68602-4xx
68602-450HLF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
329
In Stock
1 : $1.66000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
77313-x01-xx
77313-101-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
365
In Stock
1 : $2.65000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-101B50LF
CONN HEADER SMD 50POS 2.54MM
Amphenol ICC (FCI)
87
In Stock
1 : $3.80000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-501-06LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.22864
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-502-06LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.25747
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-501B04LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,708 : $0.30268
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-502B04LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,464 : $0.33663
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-501-10LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.40529
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-502-10LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : $0.49304
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-501B08LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
885 : $0.52601
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-501A04LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,200 : $0.57627
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-502B08LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
885 : $0.57850
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-501-14LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : $0.62430
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-502A06LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
640 : $0.65375
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
68481-4xx
68481-450HLF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : $0.68049
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.285" (7.24mm)0.095" (2.41mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
BERGSTIK STR DR SMT - LG
95278-502-14LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : $0.69720
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-501A08LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,200 : $0.72219
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
BERGSTIK STR DR SMT - LG
95278-501B12LF
BERGSTIK STR DR SMT - LG
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
585 : $0.73974
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™10.0µin (0.25µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
Showing
of 188

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.