Headers, Male Pins

Results: 8
Series
Mini-Fit BMI 42404Mini-Fit BMI 42440Mini-Fit BMI SMC 43810Mini-Fit BMI SMC 44068Mini-Fit BMI/CPI 43879
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Length - Post
0.123" (3.12mm)0.130" (3.30mm)0.138" (3.50mm)0.246" (6.25mm)
Insulation Height
0.555" (14.10mm)0.587" (14.91mm)0.591" (15.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6
Features
Blind MatingBlind Mating, Board Lock
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15-24-6060
0015246060
CONN HEADER R/A 6POS 4.2MM
Molex
24,571
In Stock
1 : $1.71000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.591" (15.00mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Blind Mating, Board Lock
-
-
UL94 V-2
Natural
-
-
0015246063
0015246063
CONN HEADER R/A 6POS 4.2MM
Molex
3,189
In Stock
1 : $2.18000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.591" (15.00mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Blind Mating, Board Lock
-
-
UL94 V-0
Natural
-
-
15-24-9064
0015249064
CONN HEADER R/A 6POS 4.2MM
Molex
441
In Stock
1 : $2.63000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.591" (15.00mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Blind Mating, Board Lock
-
-
UL94 V-0
Natural
-
-
43810-0002
0438100002
CONN HEADER R/A 6POS 4.2MM
Molex
1,273
In Stock
1 : $2.34000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.123" (3.12mm)
-
0.591" (15.00mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA46), Nylon 4/6, Glass Filled
Blind Mating, Board Lock
-
-
UL94 V-0
Black
-
-
44068-0002
0440680002
CONN HEADER VERT 6POS 4.2MM
Molex
1,190
In Stock
1 : $2.52000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.587" (14.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA46), Nylon 4/6
Blind Mating, Board Lock
-
-
UL94 V-0
Black
-
-
43879-0023
0438790023
CONN HEADER VERT 6POS 4.2MM
Molex
327
In Stock
1 : $4.48000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
-
0.246" (6.25mm)
-
0.587" (14.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Blind Mating
-
-
UL94 V-0
Black
-
-
0015286062
0015286062
CONN HEADER VERT 6POS 4.2MM
Molex
0
In Stock
Check Lead Time
2,400 : $3.15923
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.555" (14.10mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Blind Mating, Board Lock
-
-
UL94 V-0
Natural
-
-
CONN HEADER VERT 6POS 4.2MM
0440680013
CONN HEADER VERT 6POS 4.2MM
Molex
0
In Stock
Check Lead Time
560 : $4.62800
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.587" (14.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA46), Nylon 4/6
Blind Mating, Board Lock
-
-
UL94 V-0
Black
-
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.