Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
95278-x01-xx
95278-101-50LF
CONN HEADER SMD 50POS 2.54MM
Amphenol ICC (FCI)
302
In Stock
1 : $3.95000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
77313-x24-xx
77313-124-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
376
In Stock
1 : $3.17000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x01-xx
77313-101-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
370
In Stock
1 : $2.65000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
77313-118-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
181
In Stock
1 : $2.64000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-101B50LF
CONN HEADER SMD 50POS 2.54MM
Amphenol ICC (FCI)
29
In Stock
1 : $3.80000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
95278-401-xx
95278-401B50LF
CONN HEADER SMD 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
135 : $1.47430
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareTin78.7µin (2.00µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
77313-x24-xx
77313-824-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : $1.69786
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x01-xx
77313-801-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : $1.76893
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
77313-818-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : $1.78027
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x02-xx
77313-102-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : $1.96900
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.135" (3.43mm)0.465" (11.81mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x22-xx
77313-122-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : $2.01600
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.305" (7.75mm)0.120" (3.05mm)0.526" (13.35mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
95278-x02-xx
95278-102-50LF
CONN HEADER SMD 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
100 : $2.36540
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-801B50LF
CONN HEADER SMD 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
135 : $2.36763
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
77313-x19-xx
77313-119-50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : $2.51128
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.505" (12.83mm)0.119" (3.02mm)0.724" (18.40mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x02-xx
77313-102S50LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : $4.93784
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.135" (3.43mm)0.465" (11.81mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic---UL94 V-0Black--
CONN HEADER VERT 50POS 2.54MM
69916-021
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
900 : $5.55894
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.275" (6.99mm)0.103" (2.62mm)0.555" (14.10mm)0.500" (12.70mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor BronzeLiquid Crystal Polymer (LCP), Glass Filled----Black--
Showing
of 16

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.