Headers, Male Pins

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
98424-G52-08ALF
98424-G52-08ALF
CONN HEADER SMD 8POS 2MM
Amphenol ICC (FCI)
15,530
In Stock
1 : $0.91000
Cut Tape (CT)
750 : $0.57179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98414-G06-08ULF
98414-G06-08ULF
CONN HEADER VERT 8POS 2MM
Amphenol ICC (FCI)
3,155
In Stock
1 : $1.09000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98414-G06-08LF
98414-G06-08LF
CONN HEADER VERT 8POS 2MM
Amphenol ICC (FCI)
1,102
In Stock
1 : $1.19000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98464-g61-08lf
98464-G61-08LF
CONN HEADER R/A 8POS 2MM
Amphenol ICC (FCI)
504
In Stock
1 : $2.43000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.240" (6.10mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
90309-008LF
98414-F06-08ULF
CONN HEADER VERT 8POS 2MM
Amphenol ICC (FCI)
5,337
In Stock
1 : $0.57000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98464-G61-08ULF
98464-G61-08ULF
CONN HEADER R/A 8POS 2MM
Amphenol ICC (FCI)
223
In Stock
1 : $1.64000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.240" (6.10mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
61083-161402LF
98424-S52-08ALF
CONN HEADER SMD 8POS 2MM
Amphenol ICC (FCI)
666
In Stock
1 : $1.33000
Cut Tape (CT)
750 : $0.83377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98464-F61-08ULF
98464-F61-08ULF
CONN HEADER R/A 8POS 2MM
Amphenol ICC (FCI)
917
In Stock
1 : $1.43000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.240" (6.10mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98414-F06-08LF
98414-F06-08LF
CONN HEADER VERT 8POS 2MM
Amphenol ICC (FCI)
611
In Stock
1 : $0.54000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98424-F52-08ALF
98424-F52-08ALF
CONN HEADER SMD 8POS 2MM
Amphenol ICC (FCI)
817
In Stock
1 : $1.08000
Cut Tape (CT)
750 : $0.67744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
CONN HEADER VERT 8POS 2MM
98414-S06-08LF
CONN HEADER VERT 8POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
7,800 : $0.37387
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
MFG_98464-S61-08ULF.JPG
98464-S61-08ULF
CONN HEADER R/A 8POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,032 : $0.60450
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.240" (6.10mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98424-G52-08KLF
98424-G52-08ULF
CONN HEADER SMD 8POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
5,376 : $0.60450
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.