Headers, Male Pins

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
70246-2001
0702462001
CONN HEADER VERT 20POS 2.54MM
Molex
3,081
In Stock
1 : $2.19000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
0.500" (12.70mm)
0.365" (9.27mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
70246-2002
0702462002
CONN HEADER VERT 20POS 2.54MM
Molex
21,243
In Stock
1 : $3.26000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
0.500" (12.70mm)
0.365" (9.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
702472051
0702472051
CONN HEADER R/A 20POS 2.54MM
Molex
1,892
In Stock
1 : $3.57000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.350" (8.89mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
C-Grid 70216 Series Gold
0010894202
CONN HEADER R/A 20POS 2.54MM
Molex
1,101
In Stock
1 : $3.31000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70280 Series Gold
0010897202
CONN HEADER VERT 20POS 2.54MM
Molex
1,548
In Stock
Value Added Item
1 : $0.30000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
0010897201
0010897201
CONN HEADER VERT 20POS 2.54MM
Molex
289
In Stock
Value Added Item
1 : $0.30000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
WM7420-ND
0751020087
CONN HEADER VERT 20POS 2.54MM
Molex
64
In Stock
Value Added Item
1 : $15.94000
Bulk
Bulk
Discontinued at Digi-Key
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.240" (6.10mm)
0.187" (4.75mm)
0.517" (13.13mm)
0.090" (2.29mm)
Square
Tin
200.0µin (5.08µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
CONN HEADER R/A 20POS 2.54MM
0702472052
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
Check Lead Time
576 : $2.22519
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.350" (8.89mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
C-Grid 70216 Series Tin
0010883201
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
Check Lead Time
1,680 : $2.24088
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70216 Series Gold
0010894206
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
Check Lead Time
1,680 : $3.44713
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
71764-0xxx-Tin
0717640020
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $4.48000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.200" (5.08mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
71764-0xxx-Gold
0717640120
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $4.87000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.