Headers, Male Pins

Results: 4
Series
MicroClasp 55932MicroClasp 55935
Mounting Type
Through HoleThrough Hole, Right Angle
Overall Contact Length
0.360" (9.15mm)-
Insulation Height
0.264" (6.70mm)0.384" (9.75mm)
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0559350410
0559350410
CONN HEADER R/A 4POS 2MM
Molex
1,893
In Stock
1 : $0.47000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder0.144" (3.66mm)0.126" (3.20mm)-0.264" (6.70mm)SquareTin-Tin-Polybutylene Terephthalate (PBT)Board Guide---Natural--
0559350430
0559350430
CONN HEADER R/A 4POS 2MM
Molex
14,423
In Stock
1 : $0.50000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder0.144" (3.66mm)0.126" (3.20mm)-0.264" (6.70mm)SquareTin-Tin-Polybutylene Terephthalate (PBT)----Natural--
0559320410
0559320410
CONN HEADER VERT 4POS 2MM
Molex
34,902
In Stock
1 : $0.53000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder0.144" (3.66mm)0.126" (3.20mm)0.360" (9.15mm)0.384" (9.75mm)SquareTin-Tin-Polybutylene Terephthalate (PBT)Board Guide---Natural--
0559320430
0559320430
CONN HEADER VERT 4POS 2MM
Molex
26,682
In Stock
1 : $0.59000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder0.144" (3.66mm)0.126" (3.20mm)0.360" (9.15mm)0.384" (9.75mm)SquareTin-Tin-Polybutylene Terephthalate (PBT)----Natural--
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.