Headers, Male Pins

Results: 2
Series
MicroClasp 55917MicroClasp 55959
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.150" (3.81mm)-
Overall Contact Length
0.366" (9.30mm)-
Insulation Height
0.384" (9.75mm)0.461" (11.70mm)
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0559174010
0559174010
CONN HEADER VERT 40POS 2MM
Molex
3,159
In Stock
1 : $2.48000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
0559594030
0559594030
CONN HEADER R/A 40POS 2MM
Molex
1,798
In Stock
1 : $2.66000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.461" (11.70mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.