Headers, Male Pins

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5T11242MC
CONN HEADER VERT 12POS 2MM
Harwin Inc.
1,296
In Stock
1 : $10.76000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
M80-5401242
CONN HEADER R/A 12POS 2MM
Harwin Inc.
762
In Stock
1 : $21.54000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5411242
CONN HEADER R/A 12POS 2MM
Harwin Inc.
401
In Stock
1 : $22.92000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.177" (4.50mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5021242
CONN HEADER SMD 12POS 2MM
Harwin Inc.
102
In Stock
1 : $14.43000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin-Lead
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5112022
CONN HEADER VERT 12POS 2MM
Harwin Inc.
0
In Stock
Check Lead Time
504 : $9.61026
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.173" (4.40mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin-Lead
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5131222
CONN HEADER SMD 12POS 2MM
Harwin Inc.
0
In Stock
Check Lead Time
1,008 : $11.72250
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.234" (5.95mm)
Circular
Gold
29.5µin (0.75µm)
Tin-Lead
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.