Headers, Male Pins

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
850-10-004-10-001101
850-10-004-10-001101
CONN HEADER VERT 4POS 1.27MM
Preci-Dip
1,336
In Stock
1 : $0.95000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.114" (2.90mm)
0.319" (8.10mm)
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-10-004-40-001101
CONN HEADER SMD R/A 4POS 1.27MM
Preci-Dip
1,042
In Stock
1 : $1.33000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-10-004-20-001101
CONN HEADER R/A 4POS 1.27MM
Preci-Dip
1,687
In Stock
1 : $1.34000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
0.118" (3.00mm)
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
8xx-x0-004-10-001101
850-80-004-10-001101
CONN HEADER VERT 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
2,100 : $0.45096
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.114" (2.90mm)
0.319" (8.10mm)
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-80-004-20-001101
CONN HEADER R/A 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,700 : $0.51354
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
0.118" (3.00mm)
-
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-80-004-40-001101
CONN HEADER SMD R/A 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,500 : $0.51369
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-80-004-30-001101
CONN HEADER SMD 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,060 : $0.54994
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-80-004-40-251101
CONN HEADER SMD R/A 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,500 : $0.58101
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-80-004-40-251191
CONN HEADER SMD R/A 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
10,000 : $0.63725
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-10-004-30-001101
CONN HEADER SMD 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
900 : $0.74726
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-10-004-40-251101
CONN HEADER SMD R/A 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,500 : $0.78165
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-10-004-40-251191
CONN HEADER SMD R/A 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
10,000 : $0.83225
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-80-004-30-001191
CONN HEADER SMD 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,100 : $1.31653
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
850 Series
850-10-004-30-001191
CONN HEADER SMD 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,100 : $1.60801
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.