Headers, Male Pins

Results: 39
Series
350800890
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Contact Length - Mating
0.141" (3.60mm)0.169" (4.30mm)0.191" (4.85mm)0.195" (4.95mm)0.236" (6.00mm)0.276" (7.00mm)0.335" (8.51mm)0.587" (14.91mm)
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)0.122" (3.10mm)0.124" (3.15mm)0.126" (3.20mm)0.150" (3.81mm)-
Overall Contact Length
0.378" (9.60mm)0.386" (9.80mm)0.427" (10.85mm)0.458" (11.64mm)0.467" (11.85mm)0.480" (12.19mm)0.494" (12.54mm)0.553" (14.04mm)0.805" (20.44mm)-
Insulation Height
0.100" (2.54mm)0.110" (2.79mm)0.116" (2.95mm)0.172" (4.37mm)0.272" (6.91mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassBronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
39Results

Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
890-80-xxx-10-xxx101
890-80-018-10-001101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
1,190 : $0.52892
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.122" (3.10mm)0.458" (11.64mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-70-xxx-10-xxx101
890-70-018-10-001101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
1,140 : $0.56156
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.122" (3.10mm)0.458" (11.64mm)0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-80-xxx-10-xxx101
890-80-018-10-002101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
1,090 : $0.57594
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)0.494" (12.54mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-70-xxx-10-xxx101
890-70-018-10-002101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
1,050 : $0.60778
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)0.494" (12.54mm)0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-80-xxx-10-xxx101
890-80-018-10-003101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
1,200 : $0.78393
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.335" (8.51mm)0.118" (3.00mm)0.553" (14.04mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-70-xxx-10-xxx101
890-70-018-10-003101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
800 : $0.87120
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.335" (8.51mm)0.118" (3.00mm)0.553" (14.04mm)0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-80-0xx-20-00(1,2)101
890-80-018-20-001101
CONN HEADER R/A 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
750 : $0.97989
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)-0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-70-0xx-20-00(1,2)101
890-70-018-20-001101
CONN HEADER R/A 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
750 : $1.02093
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)-0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-80-0xx-20-00(1,2)101
890-80-018-20-002101
CONN HEADER R/A 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
620 : $1.11105
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)-0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-70-0xx-20-00(1,2)101
890-70-018-20-002101
CONN HEADER R/A 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
610 : $1.15364
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)-0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-80-xxx-10-xxx101
890-80-018-10-004101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
580 : $1.18652
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.587" (14.91mm)0.118" (3.00mm)0.805" (20.44mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-70-xxx-10-xxx101
890-70-018-10-004101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
570 : $1.23089
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.587" (14.91mm)0.118" (3.00mm)0.805" (20.44mm)0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-80-xxx-00-018101
350-80-118-00-018101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
600 : $1.68037
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.169" (4.30mm)0.124" (3.15mm)0.480" (12.19mm)0.110" (2.79mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-80-xxx-30-480101
800-80-018-30-480101
CONN HEADER SMD 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
430 : $1.73344
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.141" (3.60mm)--0.110" (2.79mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-80-xxx-20-00x101
800-80-018-20-001101
CONN HEADER R/A 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
450 : $1.76062
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.100" (2.54mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-18-xxx-10-xxx101
890-18-018-10-001101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
400 : $1.80373
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.122" (3.10mm)0.458" (11.64mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
8xx-80-xxx-40-0011x1
800-80-018-40-001101
CONN HEADER SMD R/A 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
400 : $1.81240
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.191" (4.85mm)--0.100" (2.54mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
8x0-80-xxx-30-0011x1
800-80-018-30-001101
CONN HEADER SMD 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
450 : $1.91978
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.191" (4.85mm)--0.116" (2.95mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-18-xxx-10-xxx101
890-18-018-10-002101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
370 : $1.92497
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)0.494" (12.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-18-xxx-10-xxx101
890-18-018-10-003101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
400 : $2.10793
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.335" (8.51mm)0.118" (3.00mm)0.553" (14.04mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-18-0xx-20-00(1,2)101
890-18-018-20-001101
CONN HEADER R/A 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
500 : $2.28446
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)-0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-18-xxx-10-xxx101
890-18-018-10-004101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
300 : $2.39250
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.587" (14.91mm)0.118" (3.00mm)0.805" (20.44mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-18-0xx-20-00(1,2)101
890-18-018-20-002101
CONN HEADER R/A 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
290 : $2.43262
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)-0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-10-xxx-30-480101
800-10-018-30-480101
CONN HEADER SMD 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
290 : $2.62969
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.141" (3.60mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-10-xxx-00-018101
350-10-118-00-018101
CONN HEADER VERT 18POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
400 : $2.80185
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.169" (4.30mm)0.124" (3.15mm)0.480" (12.19mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
Showing
of 39

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.