Headers, Male Pins

Results: 15
Series
KK254, 42375KK254, 42377
Product Status
ActiveDiscontinued at Digi-Key
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.240" (6.10mm)0.244" (6.20mm)0.295" (7.49mm)0.320" (8.13mm)0.324" (8.23mm)
Contact Length - Post
0.120" (3.05mm)0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)0.505" (12.83mm)0.530" (13.46mm)-
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER VERT 16POS 2.54MM
0022284162
CONN HEADER VERT 16POS 2.54MM
Molex
14,309
In Stock
1 : $0.85000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
CONN HEADER VERT 16POS 2.54MM
0022284160
CONN HEADER VERT 16POS 2.54MM
Molex
2,525
In Stock
Value Added Item
1 : $0.68000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288160
CONN HEADER R/A 16POS 2.54MM
Molex
271
In Stock
Value Added Item
1 : $1.01000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288161
CONN HEADER R/A 16POS 2.54MM
Molex
701
In Stock
Value Added Item
1 : $1.20000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284163
CONN HEADER VERT 16POS 2.54MM
Molex
1,189
In Stock
Value Added Item
1 : $1.26000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284164
CONN HEADER VERT 16POS 2.54MM
Molex
2,207
In Stock
Value Added Item
1 : $1.46000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
CONN HEADER VERT 16POS 2.54MM
0022284161
CONN HEADER VERT 16POS 2.54MM
Molex
930
In Stock
Value Added Item
1 : $0.81000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284166
CONN HEADER VERT 16POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.55033
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284167
CONN HEADER VERT 16POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.55033
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288164
CONN HEADER R/A 16POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.71262
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288165
CONN HEADER R/A 16POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.78395
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284168
CONN HEADER VERT 16POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.96355
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288163
CONN HEADER R/A 16POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $1.25000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288162
CONN HEADER R/A 16POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $1.30000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284165
CONN HEADER VERT 16POS 2.54MM
Molex
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyHeader, BreakawayMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
Showing
of 15

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.