Headers, Male Pins

Results: 4
Series
PicoBlade 53047PicoBlade 53048PicoBlade 53261PicoBlade 53398
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.089" (2.25mm)-
Contact Length - Post
0.091" (2.30mm)-
Insulation Height
0.134" (3.40mm)0.138" (3.50mm)0.165" (4.20mm)0.185" (4.70mm)
Contact Finish Thickness - Mating
35.4µin (0.90µm)39.4µin (1.00µm)-
Insulation Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6
Features
-Solder Retention
Operating Temperature
-40°C ~ 85°C-
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0530470310
0530470310
CONN HEADER VERT 3POS 1.25MM
Molex
36,099
In Stock
1 : $0.27000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
05339803xx
0533980371
CONN HEADER SMD 3POS 1.25MM
Molex
24,251
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.38779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
53048-0310
0530480310
CONN HEADER R/A 3POS 1.25MM
Molex
105,652
In Stock
1 : $0.45000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
0532610371
0532610371
CONN HEADER SMD R/A 3POS 1.25MM
Molex
0
In Stock
Check Lead Time
1 : $0.66000
Cut Tape (CT)
1,600 : $0.33096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.