29 Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
909 In Stock | 1 : $13.62000 Tray | - | Tray | Active | Plug | Tab | - | 29 | 3 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | - | - | - | Rectangular | Tin | - | - | - | - | - | - | - | - | Black | - | - | |||
0 In Stock 429 Factory 283 Marketplace Value Added Item | 1 : $1.62000 Bulk 1 : $3.57000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 240 Factory 158 Marketplace Check Lead Time | 1 : $1.65000 Bulk 1 : $3.90000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Kinked Pin, Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 429 Factory 283 Marketplace Check Lead Time | 1 : $1.74000 Bulk 1 : $4.11000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 429 Factory 283 Marketplace Check Lead Time | 1 : $1.86000 Bulk 1 : $4.40000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.500" (12.70mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 429 Factory 283 Marketplace Value Added Item | 1 : $1.91000 Bulk 1 : $4.40000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.620" (15.75mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 429 Factory 283 Marketplace Check Lead Time | 1 : $1.93000 Bulk 1 : $4.56000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.720" (18.29mm) | 0.110" (2.79mm) | 0.930" (23.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 429 Factory 283 Marketplace Check Lead Time | 1 : $2.04000 Bulk 1 : $4.82000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.700" (17.78mm) | 1.030" (26.16mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 429 Factory 283 Marketplace Check Lead Time | 1 : $2.04000 Bulk 1 : $4.82000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.820" (20.83mm) | 0.110" (2.79mm) | 1.030" (26.16mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 77 Factory 209 Marketplace Check Lead Time | 1 : $2.46000 Bulk 1 : $5.81000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 429 Factory 181 Marketplace Value Added Item | 1 : $2.68000 Bulk 1 : $6.59000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 429 Factory 283 Marketplace Check Lead Time | 1 : $3.21000 Bulk 1 : $7.59000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 429 Factory 283 Marketplace Value Added Item | 1 : $3.45000 Bulk 1 : $9.03000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 192 Factory 127 Marketplace Check Lead Time | 1 : $3.48000 Bulk 1 : $9.49000 Bulk | - | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.340" (8.64mm) | 0.090" (2.29mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 192 Factory 127 Marketplace Check Lead Time | 1 : $3.64000 Bulk 1 : $8.60000 Bulk | - | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.405" (10.29mm) | 0.225" (5.72mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 429 Factory 283 Marketplace Check Lead Time | 1 : $3.87000 Bulk 1 : $9.15000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.700" (17.78mm) | 1.030" (26.16mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 192 Factory 127 Marketplace Check Lead Time | 1 : $3.88000 Bulk 1 : $10.58000 Bulk | - | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.550" (13.97mm) | 0.180" (4.57mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 192 Factory 127 Marketplace Check Lead Time | 1 : $3.88000 Bulk 1 : $21.16000 Bulk | - | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.600" (15.24mm) | 0.130" (3.30mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 475 Factory 314 Marketplace Check Lead Time | 1 : $4.17000 Bulk 1 : $22.75000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | - | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | - | - | - | - | Square | Gold | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | - | |||
0 In Stock 475 Factory 314 Marketplace Check Lead Time | 1 : $4.22000 Bulk 1 : $23.02000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | - | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | - | - | - | - | Square | Gold | - | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | - | |||
0 In Stock 192 Factory 127 Marketplace Check Lead Time | 1 : $4.22000 Bulk 1 : $11.51000 Bulk | - | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.300" (7.62mm) | 0.130" (3.30mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 192 Factory 127 Marketplace Check Lead Time | 1 : $4.22000 Bulk 1 : $9.97000 Bulk | - | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.350" (8.89mm) | 0.080" (2.03mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
1,000 Marketplace | 10 : $6.36000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.283" (7.19mm) | 0.118" (3.00mm) | 0.451" (11.45mm) | 0.050" (1.27mm) | Circular | Gold | 7.87µin (0.200µm) | Gold | Copper Zinc | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 1.5A | 60VDC | |||
0 In Stock 224 Factory 148 Marketplace Check Lead Time | 7 : $2.85000 Bulk 1 : $6.74000 Bulk | - | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.420" (10.67mm) | - | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
429 Factory 283 Marketplace Value Added Item Factory | 1 : $6.93000 Bulk | - | Bulk | Discontinued at Digi-Key | Header | Male Pin | 0.100" (2.54mm) | 29 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |