0.200" (5.08mm) Headers, Male Pins

Results: 22,676
Manufacturer
Amphenol ICC (FCI)GCTHARTINGHirose Electric Co LtdITT Cannon, LLCMolexPreci-DipSamtec Inc.Souriau-Sunbank by EatonSparkFun ElectronicsTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-350398613986253109531138008981AMPMODUAMPMODU Mod IAMPMODU Mod IIBERGSTIK®
Packaging
-BagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyObsolete
Connector Type
HeaderHeader, BreakawayHeader, CuttableInsertPlugReceptacle
Contact Type
Male BladeMale PinMale Pin, CoaxialTab
Number of Positions
123456789101112
Number of Rows
1234569
Row Spacing - Mating
0.100" (2.54mm)0.200" (5.08mm)0.300" (7.62mm)0.360" (9.14mm)-
Number of Positions Loaded
123456789101112
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
-Board Edge, Straddle MountSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
-Detent LockFriction LockLatch HolderLocking RampPush-PullThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)
Contact Length - Post
0.001" (0.03mm)0.002" (0.05mm)0.008" (0.20mm)0.010" (0.25mm)0.020" (0.51mm)0.023" (0.58mm)0.030" (0.76mm)0.031" (0.80mm)0.033" (0.84mm)0.035" (0.89mm)0.040" (1.02mm)0.045" (1.14mm)
Overall Contact Length
0.300" (7.62mm)0.335" (8.51mm)0.365" (9.27mm)0.386" (9.80mm)0.394" (10.00mm)0.425" (10.80mm)0.430" (10.92mm)0.445" (11.30mm)0.456" (11.58mm)0.465" (11.81mm)0.470" (11.94mm)0.477" (12.12mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.110" (2.79mm)0.118" (3.00mm)0.119" (3.02mm)0.122" (3.10mm)0.125" (3.18mm)0.126" (3.20mm)0.219" (5.56mm)0.240" (6.10mm)0.268" (6.80mm)0.272" (6.91mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
-GoldGold, GXT™SilverTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)35.4µin (0.90µm)47.2µin (1.20µm)50.0µin (1.27µm)78.7µin (2.00µm)
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
-BrassCopper AlloyCopper TinCopper ZincPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyester, Glass FilledPolyethylene Terephthalate (PET), Glass FilledThermoplastic
Features
-Board GuideBoard Guide, Board LockBoard LockBoard Lock, Mating FlangeEarth Contact - Position 2Glow Wire CompliantMating FlangeMating Flange, Mounting FlangeMounting FlangePick and PlaceRetention Clips
Operating Temperature
-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 85°C-50°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 70°C-40°C ~ 80°C-25°C ~ 105°C-25°C ~ 85°C-20°C ~ 105°C-
Ingress Protection
-IP40
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Insulation Color
-BlackBlueGreenIvoryNaturalRedWhite
Current Rating (Amps)
3A4.5A per Contact4.5A5A6A7A (AC/DC)7A per Contact7.5A7.9A per Contact9A10A10.5A
Voltage Rating
24V150VDC240V250V250VAC250VAC/DC300V500VAC600V600VAC/DC850VAC, 1200VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
22,676Results
Applied FiltersRemove All

Showing
of 22,676
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
350211-1
350211-1
CONN HEADER VERT 4POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
35,602
Marketplace
Check Lead Time
100 : $0.81000
Bulk
1 : $1.23000
Bulk
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.181" (4.60mm)0.150" (3.81mm)-0.375" (9.53mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-2Natural12A250VAC
350539-1
350539-1
CONN HEADER VERT 2POS 5.08MM
TE Connectivity AMP Connectors
2,249
In Stock
1 : $1.24000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.150" (3.81mm)-0.375" (9.53mm)CircularTin-TinCopper AlloyPolyamide (PA), Nylon----Natural--
350541-1
350541-1
CONN HEADER VERT 3POS 5.08MM
TE Connectivity AMP Connectors
17,942
In Stock
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.150" (3.81mm)-0.375" (9.53mm)CircularTin-TinCopper AlloyPolyamide (PA), Nylon----Natural--
2-179276-2
2-179276-2
CONN HEADER R/A 2POS 5.08MM
TE Connectivity AMP Connectors
2,069
In Stock
1 : $1.59000
Tray
Tray
ActiveHeaderTab0.200" (5.08mm)21-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.150" (3.81mm)-0.368" (9.35mm)RectangularGold15.0µin (0.38µm)TinCopper AlloyThermoplastic, Polyester, Glass FilledBoard Lock-55°C ~ 105°C-UL94 V-0Black-600V
350212-1
350212-1
CONN HEADER VERT 8POS 5.08MM
TE Connectivity AMP Connectors
13,005
In Stock
1 : $1.90000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)820.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.181" (4.60mm)0.150" (3.81mm)-0.375" (9.53mm)CircularTin-TinCopper AlloyPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-2Natural12A250VAC
641737-1
641737-1
CONN HEADER R/A 4POS 5.08MM
TE Connectivity AMP Connectors
25,060
In Stock
1 : $1.95000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock-0.140" (3.56mm)-0.345" (8.76mm)CircularTin-TinPhosphor BronzePolyamide (PA), NylonBoard Guide, Board Lock-55°C ~ 105°C-UL94 V-2Natural12A250VAC
350543-1
350543-1
CONN HEADER VERT 4POS 5.08MM
TE Connectivity AMP Connectors
3,331
In Stock
1 : $2.00000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.150" (3.81mm)-0.375" (9.53mm)CircularTin-TinCopper AlloyPolyamide (PA), Nylon----Natural--
1-178136-2
1-178136-2
CONN HEADER VERT 3POS 5.08MM
TE Connectivity AMP Connectors
23,970
In Stock
1 : $2.15000
Bulk
Bulk
ActiveHeaderTab0.200" (5.08mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock-0.150" (3.81mm)-0.850" (21.59mm)RectangularGold15.0µin (0.38µm)TinCopper AlloyThermoplastic, Polyester, Glass FilledBoard Lock-55°C ~ 105°C-UL94 V-0Black-600V
643488-1
643488-1
CONN HEADER R/A 3POS 5.08MM
TE Connectivity AMP Connectors
2,000
In Stock
1 : $2.23000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock-0.140" (3.56mm)-0.345" (8.76mm)CircularTin-TinPhosphor BronzePolyamide (PA), NylonBoard Guide, Board Lock-55°C ~ 105°C-UL94 V-0Natural12A250VAC
1-316130-2
1-316130-2
CONN HEADER R/A 5POS 5.08MM
TE Connectivity AMP Connectors
2,215
In Stock
1 : $2.61000
Bulk
Bulk
ActiveHeaderTab0.200" (5.08mm)51-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.150" (3.81mm)-0.368" (9.35mm)RectangularGold15.0µin (0.38µm)TinCopper AlloyThermoplastic, Polyester, Glass FilledBoard Lock-55°C ~ 105°C-UL94 V-0Black-600V
794120-1
794120-1
CONN HEADER R/A 2POS 5.08MM
TE Connectivity AMP Connectors
9,423
In Stock
1 : $2.92000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.140" (3.56mm)-0.345" (8.76mm)CircularTin-TinCopper AlloyPolyamide (PA), NylonBoard Guide, Board Lock-55°C ~ 105°C-UL94 V-2Natural12A250VAC
1586532-2
1586532-2
CONN HEADER VERT 3POS 5.08MM
TE Connectivity AMP Connectors
254
In Stock
1 : $3.26000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.150" (3.81mm)-0.375" (9.53mm)CircularGold30.0µin (0.76µm)TinCopper AlloyPolyamide (PA), Nylon----Natural--
SMS12GE6
SMS12GE6
CONN HEADER R/A 12POS 5.08MM
Souriau-Sunbank by Eaton
1,502
In Stock
1 : $20.72000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)1240.200" (5.08mm)AllBoard to Cable/WireUnshroudedThrough Hole, Right AngleSolderLocking Ramp0.280" (7.11mm)0.177" (4.50mm)-0.677" (17.20mm)CircularGold16.0µin (0.41µm)-BrassPolyester, Glass FilledMounting Flange-55°C ~ 105°CIP40UL94 V-0Black7.5A-
1744037-2
1744037-2
CONN HEADER VERT 2POS 5.08MM
TE Connectivity AMP Connectors
26,007
In Stock
1 : $0.27000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.126" (3.20mm)SquareTin3.00µin (0.076µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6--25°C ~ 105°C-UL94 V-0Natural7.5A250VAC
Economy Power
1744048-2
CONN HEADER R/A 2POS 5.08MM
TE Connectivity AMP Connectors
7,172
In Stock
1 : $0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderLocking Ramp0.338" (8.59mm)0.142" (3.60mm)-0.335" (8.51mm)SquareTin80.0µin (2.03µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6--25°C ~ 105°C-UL94 V-0Natural7.5A250VAC
TSW Series
TSW-202-07-T-S
CONN HEADER VERT 2POS 5.08MM
Samtec Inc.
2,520
In Stock
9,598
Factory
1 : $0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-202-08-T-S-RA
TSW-202-08-T-S-RA
CONN HEADER R/A 2POS 5.08MM
Samtec Inc.
1,903
In Stock
1,953
Factory
1 : $0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
KK 3003 Series
0010081021
CONN HEADER VERT 2POS 5.08MM
Molex
8,208
In Stock
1 : $0.42000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.155" (3.94mm)0.750" (19.05mm)0.125" (3.18mm)CircularTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-2Natural--
1744037-4
1744037-4
CONN HEADER VERT 4POS 5.08MM
TE Connectivity AMP Connectors
15,382
In Stock
1 : $0.43000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.126" (3.20mm)SquareTin120.0µin (3.05µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6--25°C ~ 105°C-UL94 V-0Natural7.5A250VAC
KK 3003 Series
0010081031
CONN HEADER VERT 3POS 5.08MM
Molex
6,654
In Stock
1 : $0.49000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.155" (3.94mm)0.750" (19.05mm)0.125" (3.18mm)CircularTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-2Natural--
TSW-202-07-G-S
TSW-202-07-G-S
CONN HEADER VERT 2POS 5.08MM
Samtec Inc.
2,278
In Stock
5,000
Factory
1 : $0.59000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
KK 3003 Series
0010081041
CONN HEADER VERT 4POS 5.08MM
Molex
7,032
In Stock
1 : $0.62000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.155" (3.94mm)0.750" (19.05mm)0.125" (3.18mm)CircularTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-2Natural--
TSW-203-07-F-S
TSW-203-07-F-S
CONN HEADER VERT 3POS 5.08MM
Samtec Inc.
1,730
In Stock
1 : $0.63000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
0010321021
0010321021
CONN HEADER VERT 2POS 5.08MM
Molex
38,920
In Stock
1 : $0.71000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.419" (10.65mm)0.142" (3.60mm)0.687" (17.45mm)0.508" (12.90mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
1-917337-5
1-917337-5
CONN HEADER VERT 2POS 5.08MM
TE Connectivity AMP Connectors
19,047
In Stock
1 : $0.72000
Tube
Tube
ActiveHeaderTab0.200" (5.08mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock-0.150" (3.81mm)-0.850" (21.59mm)RectangularTin78.7µin (2.00µm)TinCopper AlloyThermoplastic, Polyester, Glass FilledBoard Lock-55°C ~ 105°C-UL94 V-0Black-600V
Showing
of 22,676

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.