Free Hanging, Panel Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,025 In Stock | 1 : $0.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
6,289 In Stock | 1 : $0.36000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
1,578 In Stock | 1 : $0.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
14,956 In Stock | 1 : $0.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
4,743 In Stock | 1 : $0.52000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
14,864 In Stock | 1 : $0.60000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
2,708 In Stock | 1 : $0.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
2,612 In Stock | 1 : $0.92000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
1,570 In Stock | 1 : $0.56000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
1,589 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Receptacle | Female Socket | 11 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
1,994 In Stock | 1 : $0.85000 Bulk | Bulk | Active | Receptacle | Female Socket | 13 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
0 In Stock Check Lead Time | 1 : $0.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
9 In Stock | 1 : $0.47000 Bulk | Bulk | Active | Receptacle | Female Socket | 7 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural |