Free Hanging, Panel Mount

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
1658622-4
1658622-4
CONN RCPT 20POS IDC 26-28AWG
TE Connectivity AMP Connectors
7,155
In Stock
1 : $1.64000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Forked
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through, Polarizing Key
Gold or Gold-Palladium
30.0µin (0.76µm)
Black
1658621-4
1658621-4
CONN RCPT 20P IDC 26-28AWG GOLD
TE Connectivity AMP Connectors
8,333
In Stock
1 : $1.95000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Receptacle
Forked
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through, Polarizing Key
Gold or Gold-Palladium
15.0µin (0.38µm)
Black
1658620-4
1658620-4
CONN RCPT 20P IDC 26-28AWG GOLD
TE Connectivity AMP Connectors
5,445
In Stock
1 : $2.22000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Receptacle
Forked
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through
Gold or Gold-Palladium
15.0µin (0.38µm)
Black
Showing
of 3

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.