Free Hanging, Panel Mount

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
4664-6001
4664-6001
CONN PLUG 64P IDC 26-28AWG GOLD
3M
138
In Stock
1 : $17.66000
Bulk
Bulk
Active
Plug
Male Pin
64
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
4664-6000
4664-6000
CONN PLUG 64P IDC 26-28AWG GOLD
3M
72
In Stock
1 : $17.66000
Bulk
Bulk
Active
Plug
Male Pin
64
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
CONN PLUG 64P IDC 26-28AWG GOLD
4664-7000
CONN PLUG 64P IDC 26-28AWG GOLD
3M
0
In Stock
Check Lead Time
140 : $10.84607
Bulk
Bulk
Active
Plug
Male Pin
64
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Closed End
Gold
30.0µin (0.76µm)
Gray
CONN PLUG 64P IDC 26-28AWG GOLD
4664-6201
CONN PLUG 64P IDC 26-28AWG GOLD
3M
0
In Stock
Check Lead Time
150 : $11.14927
Bulk
Bulk
Active
Plug
Male Pin
64
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Latch Lock/Eject Hooks, Short
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
CONN PLUG 64P IDC 26-28AWG GOLD
4664-6305
CONN PLUG 64P IDC 26-28AWG GOLD
3M
0
In Stock
Check Lead Time
840 : $12.02600
Bulk
Bulk
Active
Plug
Male Pin
64
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Latch Lock/Eject Hooks, Long
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
Showing
of 5

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.