Free Hanging, Panel Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
384 In Stock | 1 : $15.29000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
978 In Stock | 1 : $16.62000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
1,518 In Stock | 1 : $17.94000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
455 In Stock | 1 : $17.94000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
51 In Stock | 1 : $16.62000 Bag | - | Bag | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
63 In Stock | 1 : $17.94000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
4 In Stock | 1 : $19.25000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
0 In Stock Check Lead Time | 18 : $22.91556 Bulk | - | Bulk | Active | Receptacle | Female Socket, Power | 3 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Screw Lock | Solder | Discrete | 16 AWG | Jackscrews, Polarizing Key | Gold | - | Black | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Receptacle | Female Socket | 18 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black |