Free Hanging, Panel Mount

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
3-641437-2
3-641437-2
CONN PLUG 2POS IDC 22AWG TIN
TE Connectivity AMP Connectors
1,846
In Stock
1 : $1.09000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug
Male Pin
2
0.156" (3.96mm)
1
-
Free Hanging (In-Line), Right Angle
-
IDC
Discrete or Ribbon Cable
22 AWG
Closed End
Tin
80.0µin (2.03µm)
Red
3-647002-3
3-647002-3
CONN PLUG 3POS IDC 26AWG TIN
TE Connectivity AMP Connectors
1,052
In Stock
1 : $0.79000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug
Male Pin
3
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Latch Holder
IDC
Discrete or Ribbon Cable
26 AWG
Closed End
Tin
80.0µin (2.03µm)
Blue
3-647002-8
3-647002-8
CONN PLUG 8POS IDC 26AWG TIN
TE Connectivity AMP Connectors
653
In Stock
1 : $1.66000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug
Male Pin
8
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Latch Holder
IDC
Discrete or Ribbon Cable
26 AWG
Closed End
Tin
80.0µin (2.03µm)
Blue
Showing
of 3

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.