Free Hanging, Panel Mount

Results: 2
Manufacturer
Amphenol ICC (FCI)Würth Elektronik
Series
Quickie™WR-BHD
Packaging
TrayTube
Number of Positions
1626
Wire Gauge
28 AWG28-30 AWG
Contact Finish Thickness
30.0µin (0.76µm)-
Color
BlackGray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
61201623021
61201623021
CONN RCPT 16POS IDC 28AWG GOLD
Würth Elektronik
5,562
In Stock
1 : $0.79000
Tray
Tray
ActiveReceptacleFemale Socket160.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)-IDCRibbon Cable28 AWGFeed Through, Polarizing Key, Strain ReliefGold-Black
71600-026LF
71600-026LF
CONN RCPT 26P IDC 28-30AWG GOLD
Amphenol ICC (FCI)
1,163
In Stock
1 : $2.65000
Tube
Tube
ActiveReceptacleFemale Socket260.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)-IDCRibbon Cable28-30 AWGFeed Through, Polarizing Key, Strain ReliefGold30.0µin (0.76µm)Gray
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.