Free Hanging, Panel Mount

Results: 4
Fastening Type
-Latch Lock
Wire Type
Discrete or Ribbon CableDiscrete
Features
-Closed End
Contact Finish
GoldTin
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
5-103973-9
5-103973-9
CONN RCPT 10P IDC 26-30AWG GOLD
TE Connectivity AMP Connectors
454
In Stock
1 : $6.17000
Tube
Tube
ActiveReceptacleFemale Socket100.100" (2.54mm)1-Free Hanging (In-Line)-IDCDiscrete26-30 AWG-Gold30.0µin (0.76µm)Black
5-103961-9
5-103961-9
CONN RCPT 10P IDC 26-30AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,386 : $2.08031
Tube
Tube
ActiveReceptacleFemale Socket100.100" (2.54mm)1-Free Hanging (In-Line)Latch LockIDCDiscrete or Ribbon Cable26-30 AWGClosed EndGold30.0µin (0.76µm)Black
CONN RCPT 10P IDC 26-30AWG GOLD
5-103960-9
CONN RCPT 10P IDC 26-30AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
924 : $3.52530
Tube
Tube
ActiveReceptacleFemale Socket100.100" (2.54mm)1-Free Hanging (In-Line)Latch LockIDCDiscrete or Ribbon Cable26-30 AWGClosed EndGold15.0µin (0.38µm)Black
CONN RCPT 10POS IDC 26-30AWG TIN
5-103959-9
CONN RCPT 10POS IDC 26-30AWG TIN
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
462 : $3.58238
Tube
Tube
ActiveReceptacleFemale Socket100.100" (2.54mm)1-Free Hanging (In-Line)Latch LockIDCDiscrete or Ribbon Cable26-30 AWGClosed EndTin100.0µin (2.54µm)Black
Showing
of 4

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.