Free Hanging, Panel Mount

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
5-103960-1
5-103960-1
CONN RCPT 2POS IDC 26-30AWG GOLD
TE Connectivity AMP Connectors
3,620
In Stock
10 : $0.81800
Tube
-
Tube
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
26-30 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
5-103959-1
5-103959-1
CONN RCPT 2POS IDC 26-30AWG TIN
TE Connectivity AMP Connectors
300
In Stock
10 : $1.97300
Tube
-
Tube
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
26-30 AWG
Closed End
Tin
100.0µin (2.54µm)
Black
5-103969-1
5-103969-1
CONN RCPT 2POS IDC 22-26AWG GOLD
TE Connectivity AMP Connectors
1,910
In Stock
1 : $3.19000
Tube
-
Tube
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete
22-26 AWG
-
Gold
15.0µin (0.38µm)
Black
5-103970-1
5-103970-1
CONN RCPT 2POS IDC 22-26AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
10 : $2.12700
Tube
-
Tube
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete
22-26 AWG
-
Gold
30.0µin (0.76µm)
Black
Showing
of 4

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.