Free Hanging, Panel Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,105 In Stock | 1 : $1.91000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle | Forked | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key | Gold or Gold-Palladium | 30.0µin (0.76µm) | Black | |||
7,192 In Stock | Active | Tariff may apply if shipping to the United States | Tray | Active | Receptacle | Forked | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through | Gold or Gold-Palladium | 15.0µin (0.38µm) | Black | |||
7,070 In Stock | Active | Tariff may apply if shipping to the United States | Tube | Active | Receptacle | Forked | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key | Gold or Gold-Palladium | 15.0µin (0.38µm) | Black | |||
1,089 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle | Female Socket | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 28-30 AWG | Polarizing Key | Gold | 30.0µin (0.76µm) | Blue | |||
1,297 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle | Female Socket | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key | Gold | 30.0µin (0.76µm) | Blue | |||
743 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle | Forked | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through | Gold or Gold-Palladium | 30.0µin (0.76µm) | Black | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Receptacle | Female Socket | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG, Stranded or Solid | - | Gold | 15.0µin (0.38µm) | Black |