Free Hanging, Panel Mount

Results: 2
Contact Finish
Palladium-NickelTin
Contact Finish Thickness
24.0µin (0.61µm)78.7µin (2.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
09032703xx
0903270306
CONN RCPT 6POS IDC 26-28AWG TIN
Molex
13,206
In Stock
1 : $0.56000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.050" (1.27mm)
1
-
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through
Tin
78.7µin (2.00µm)
White
90327-3306
0903273306
CONN RCPT 6POS IDC 26-28AWG
Molex
4,682
In Stock
1 : $1.00000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.050" (1.27mm)
1
-
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through
Palladium-Nickel
24.0µin (0.61µm)
White
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.