Free Hanging, Panel Mount

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
M80-5601405
M80-5601405
CONN HEADER 14P CRIMP 22AWG GOLD
Harwin Inc.
135
In Stock
1 : $17.09000
Bulk
Bulk
Active
Header
Male Pin
14
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Threaded
Crimp
Discrete
22 AWG
-
Gold
10.0µin (0.25µm)
Black
M80-5611405
M80-5611405
CONN HEADER 14POS CRIMP 24-28AWG
Harwin Inc.
59
In Stock
1 : $17.09000
Bulk
Bulk
Active
Header
Male Pin
14
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
Crimp
Discrete
24-28 AWG
Jackscrews
Gold
10.0µin (0.25µm)
Black
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.