Contacts

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
46235-5003
0462355003
CONN SOCKET 26-30AWG CRIMP GOLD
Molex
140,904
In Stock
1 : $0.20000
Cut Tape (CT)
12,000 : $0.06007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped, Lubricated
Socket
Crimp
26-30 AWG
Gold
15.0µin (0.38µm)
46235-5004
0462355004
CONN SOCKET 26-30AWG CRIMP GOLD
Molex
115,193
In Stock
1 : $0.35000
Cut Tape (CT)
12,000 : $0.12503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped, Lubricated
Socket
Crimp
26-30 AWG
Gold
30.0µin (0.76µm)
Showing
of 2

Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.