Rectangular Connector Contacts

Results: 4
Series
CLIK-Mate 213028CLIK-Mate 502579CLIK-Mate 503429Micro-Fit 3.0 43030
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
PowerStamped
Pin or Socket
Non-GenderedSocket
Wire Gauge
24-26 AWG24-28 AWG26-30 AWG
Contact Finish
GoldTin
Contact Finish Thickness
4.00µin (0.100µm)16.0µin (0.41µm)40.0µin (1.02µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
5025790000
5025790000
CONN 24-28AWG CRIMP TIN
Molex
278,570
In Stock
100 : $0.04690
Cut Tape (CT)
15,000 : $0.01795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Non-Gendered
Crimp
24-28 AWG
Tin
16.0µin (0.41µm)
2130281000
2130281000
TERM GOLD 24-26AWG 1.50MM
Molex
12,623
In Stock
1 : $0.13000
Cut Tape (CT)
15,000 : $0.04204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Non-Gendered
Crimp
24-26 AWG
Gold
4.00µin (0.100µm)
0430300010
0430300010
CONN SOCKET 26-30AWG CRIMP TIN
Molex
63,941
In Stock
1 : $0.25000
Bulk
Bulk
Active
Power
Socket
Crimp
26-30 AWG
Tin
40.0µin (1.02µm)
5034290000
5034290000
CONN 26-30AWG CRIMP TIN
Molex
75,321
In Stock
1 : $0.10000
Cut Tape (CT)
20,000 : $0.01675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Non-Gendered
Crimp
26-30 AWG
Tin
16.0µin (0.41µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.