Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock | 1 : $10.23000 Tray | Tray | Active | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.000" (25.400mm) | 0.390" (9.906mm) | 0.500" (12.700mm) | 0.110" (2.800mm) | Through Hole | Solder | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock | 2,100 : $0.54934 Tray | Tray | Active | 4 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.731" (18.567mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock | 1,200 : $0.75354 Bulk | Bulk | Active | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.730" (18.542mm) | 0.320" (8.128mm) | 0.300" (7.620mm) | 0.110" (2.800mm) | Through Hole | Solder | Gold | 20.0µin (0.51µm) | Black | |||
0 In Stock | 3,600 : $1.38954 Tray | Tray | Active | 12 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.760" (19.300mm) | 0.355" (9.017mm) | 0.315" (8.000mm) | 0.089" (2.261mm) | Through Hole | Solder | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock | 1,800 : $1.46142 Bulk | Bulk | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.750" (44.450mm) | 0.249" (6.325mm) | 1.378" (35.000mm) | 0.100" (2.540mm) | Through Hole | Solder | Tin | 98.4µin (2.50µm) | Black | |||
0 In Stock | 450 : $1.90749 Bulk | Bulk | Active | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.406" (35.700mm) | 0.236" (6.000mm) | 1.063" (27.000mm) | 0.106" (2.700mm) | Through Hole | Solder | Tin | 98.4µin (2.50µm) | Black | |||
0 In Stock | 2,400 : $1.94326 Tray | Tray | Active | 18 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.102" (28.000mm) | 0.480" (12.200mm) | 0.368" (9.350mm) | 0.253" (6.426mm) | Through Hole | Solder | Gold | Flash | Black | |||
0 In Stock | 660 : $3.18185 Tray | Tray | Active | 26 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.760" (19.300mm) | 0.286" (7.264mm) | 0.354" (9.000mm) | 0.120" (3.050mm) | Through Hole | Solder | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock | 600 : $4.19640 Tray | Tray | Active | 26 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.030" (26.162mm) | 0.613" (15.570mm) | 0.307" (7.800mm) | 0.110" (2.800mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock | 3,000 : $4.83368 Bulk | Bulk | Active | 72 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.565" (14.351mm) | 0.245" (6.223mm) | 0.200" (5.080mm) | 0.120" (3.050mm) | Through Hole | Solder | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock | Active | Bulk | Active | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.265" (32.131mm) | 0.425" (10.800mm) | 0.750" (19.050mm) | 0.090" (2.286mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock | Active | Bulk | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.323" (33.600mm) | 0.197" (5.000mm) | 1.008" (25.600mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock | Active | Tray | Active | 12 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.155" (29.337mm) | 0.669" (17.000mm) | 0.350" (8.900mm) | 0.135" (3.429mm) | Through Hole | Kinked Pin, Solder | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock | Active | Bulk | Active | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.730" (18.542mm) | 0.255" (6.477mm) | 0.370" (9.400mm) | 0.105" (2.667mm) | Through Hole | Solder | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock | Active | Tray | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.220" (31.000mm) | 0.334" (8.484mm) | 0.551" (14.000mm) | 0.334" (8.484mm) | Through Hole | Solder | Gold | 30.0µin (0.76µm) | Black |