Board Spacers, Stackers (Board to Board)

Results: 9
Manufacturer
MolexSamtec Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPMODU Mod IIC-Grid 87797Flex Stack, DWFlex Stack, FWFlex Stack, MWFlex Stack, ZWWR-BHD
Packaging
BagBulkTray
Number of Positions
101620405064
Pitch
0.039" (1.00mm)0.050" (1.27mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing
0.039" (1.00mm)0.050" (1.27mm)0.100" (2.54mm)-
Length - Overall Pin
0.190" (4.826mm)0.465" (11.811mm)0.630" (16.002mm)0.730" (18.542mm)0.830" (21.082mm)0.866" (22.000mm)1.000" (25.400mm)1.030" (26.162mm)1.551" (39.400mm)
Length - Post (Mating)
0.095" (2.413mm)0.108" (2.743mm)0.180" (4.572mm)0.230" (5.842mm)0.236" (6.000mm)0.270" (6.858mm)0.307" (7.800mm)0.320" (8.128mm)0.390" (9.906mm)
Length - Stack Height
0.070" (1.778mm)0.095" (2.413mm)0.225" (5.715mm)0.433" (11.000mm)0.440" (11.176mm)0.450" (11.430mm)0.500" (12.700mm)0.812" (20.625mm)1.200" (30.480mm)
Length - Tail
0.075" (1.905mm)0.110" (2.794mm)0.110" (2.800mm)0.118" (3.000mm)0.126" (3.200mm)0.175" (4.445mm)-
Mounting Type
Surface MountThrough Hole
Contact Finish - Post (Mating)
GoldTin
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)-Flash
Color
BlackGreen
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
DW-10-10-T-S-450
DW-10-10-T-S-450
CONN HDR 10POS 0.1 STACK T/H TIN
Samtec Inc.
581
In Stock
377
Factory
1 : $1.38000
Bulk
Bulk
Active100.100" (2.54mm)1-0.830" (21.082mm)0.270" (6.858mm)0.450" (11.430mm)0.110" (2.794mm)Through HoleSolderTin-Black
ZW-16-15-F-S-225-175
ZW-16-15-F-S-225-175
CONN HDR 16POS 0.1 STACK T/H
Samtec Inc.
1,689
In Stock
1 : $2.43000
Bulk
Bulk
Active160.100" (2.54mm)1-0.630" (16.002mm)0.230" (5.842mm)0.225" (5.715mm)0.175" (4.445mm)Through HoleSolderGoldFlashBlack
ZW-08-09-F-D-440-110
ZW-08-09-F-D-440-110
.100" FLEX STACK, FLEXIBLE BOARD
Samtec Inc.
5,349
In Stock
1 : $2.54000
Bulk
Bulk
Active160.100" (2.54mm)20.100" (2.54mm)0.730" (18.542mm)0.180" (4.572mm)0.440" (11.176mm)0.110" (2.794mm)Through HoleSolderGoldFlashBlack
AMPMODU Mod II Series
1-829315-0
CONN HDR 20POS 0.1 STACK T/H
TE Connectivity AMP Connectors
1,580
In Stock
1 : $3.40000
Bulk
Bulk
Active200.100" (2.54mm)20.100" (2.54mm)0.866" (22.000mm)0.307" (7.800mm)0.433" (11.000mm)0.126" (3.200mm)Through HoleSolderGoldFlashGreen
FW-10-02-G-D-070-320
FW-10-02-G-D-070-320
CONN HDR 20POS 0.05 STACK T/H
Samtec Inc.
144
In Stock
1 : $5.81000
Bulk
Bulk
Active200.050" (1.27mm)20.050" (1.27mm)0.465" (11.811mm)0.320" (8.128mm)0.070" (1.778mm)0.075" (1.905mm)Through HoleSolderGold10.0µin (0.25µm)Black
DW-50-12-F-S-812
DW-50-12-F-S-812
CONN HDR 50POS 0.1 STACK T/H
Samtec Inc.
360
In Stock
1 : $6.59000
Bulk
Bulk
Active500.100" (2.54mm)1-1.030" (26.162mm)0.108" (2.743mm)0.812" (20.625mm)0.110" (2.794mm)Through HoleSolderGold3.00µin (0.076µm)Black
61306428521
61306428521
WR-PHD 2.54 MM DUAL BOARD STACKE
Würth Elektronik
199
In Stock
1 : $7.06000
Bag
Bag
Active640.100" (2.54mm)20.100" (2.54mm)1.551" (39.400mm)0.236" (6.000mm)1.200" (30.480mm)0.118" (3.000mm)Through HoleSolderGold-Black
C-Grid 87797 Series
0877970400
CONN HDR 40POS 0.1 STACK T/H
Molex
154
In Stock
1 : $8.08000
Tray
Tray
Active400.100" (2.54mm)20.100" (2.54mm)1.000" (25.400mm)0.390" (9.906mm)0.500" (12.700mm)0.110" (2.800mm)Through HoleSolderGold15.0µin (0.38µm)Black
MW-10-03-G-D-095-095
MW-10-03-G-D-095-095
CONN HDR 20POS 0.039 STACK SMD
Samtec Inc.
356
In Stock
1 : $8.02000
Bulk
Bulk
Active200.039" (1.00mm)20.039" (1.00mm)0.190" (4.826mm)0.095" (2.413mm)0.095" (2.413mm)-Surface MountSolderGold10.0µin (0.25µm)Black
Showing
of 9

Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.