Board In, Direct Wire to Board

Results: 12
Number of Positions
101416202426303436405060
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Cable Pitch
Board-Side Pitch
Number of Rows
Row Spacing
Mounting Type
Cable Termination
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
99410-0016T, 7810-0006-PR
99410-0016T
CONN DIP HDR IDC 10P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header100.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99414-0016T, 7814-0006-PR
99414-0016T
CONN DIP HDR IDC 14P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header140.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99416-0016T, 7816-0006-PR
99416-0016T
CONN DIP HDR IDC 16P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header160.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99420-0016T, 7820-0006-PR
99420-0016T
CONN DIP HDR IDC 20P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header200.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99424-0016T
99424-0016T
CONN DIP HDR IDC 24P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header240.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99426-0016T, 7826-0006-PR
99426-0016T
CONN DIP HDR IDC 26P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header260.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99430-0016T, 7830-0006-PR
99430-0016T
CONN DIP HDR IDC 30P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header300.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99434-0016T, 7834-0006-PR
99434-0016T
CONN DIP HDR IDC 34P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header340.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99436-0016T
99436-0016T
CONN DIP HDR IDC 36P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header360.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99440-0016T
99440-0016T
CONN DIP HDR IDC 40P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header400.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99450-0016T, 7850-0006-PR
99450-0016T
CONN DIP HDR IDC 50P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header500.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
99460-0016T
99460-0016T
CONN DIP HDR IDC 60P 28AWG VERT
3M
0
In Stock
Obsolete
Bulk
ObsoleteRibbon Cable, DIP Header600.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, StrandedFeed ThroughTin-Lead100.0µin (2.54µm)Black
Showing
of 12

Board In, Direct Wire to Board


Board in connectors, or direct wire-to-board connectors, are rectangular-shaped devices used to make a connection from a conductor directly to a board without the use of a mating connector. These are offered as surface mount or through-hole. Positions are anywhere from 1 to 100 and a variety of wire gauges are available. Connector types include contacts, headers, housings, individual wires, receptacles, ribbon cables, or DIP headers.