Board In, Direct Wire to Board

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Wire Gauge
18-22 AWG20-26 AWG
Features
-Closed End
Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Cable Pitch
Board-Side Pitch
Number of Rows
Row Spacing
Mounting Type
Cable Termination
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
9296-series-1-position
009296001202806
CONN WIRE POKE-IN 1POS SMD RA
KYOCERA AVX
3,845
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.21698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Individual Wires
1
-
-
1
-
Surface Mount, Right Angle
Poke-In
20-26 AWG
Closed End
Tin
-
Black
009296001603906
009296001603906
CONN WIR POKE-IN 1P 18-22AWG SMD
KYOCERA AVX
3,400
In Stock
1 : $0.52000
Cut Tape (CT)
1,250 : $0.22705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Individual Wires
1
-
-
1
-
Surface Mount
Poke-In
18-22 AWG
-
Tin
-
White
Showing
of 2

Board In, Direct Wire to Board


Board in connectors, or direct wire-to-board connectors, are rectangular-shaped devices used to make a connection from a conductor directly to a board without the use of a mating connector. These are offered as surface mount or through-hole. Positions are anywhere from 1 to 100 and a variety of wire gauges are available. Connector types include contacts, headers, housings, individual wires, receptacles, ribbon cables, or DIP headers.