Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,166 In Stock | 1 : $1.53000 Cut Tape (CT) 20,000 : $0.75000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 | 0.014" (0.35mm) | 2 | Surface Mount | Gold | 1.97µin (0.050µm) | 0.7mm | 0.023" (0.59mm) | |||
14,911 In Stock | 1 : $1.53000 Cut Tape (CT) 20,000 : $0.75821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 10 | 0.014" (0.35mm) | 2 | Surface Mount | Gold | 1.97µin (0.050µm) | 0.7mm | 0.026" (0.65mm) | |||
16,950 In Stock | 1 : $1.64000 Cut Tape (CT) 20,000 : $0.81250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 20 | 0.014" (0.35mm) | 2 | Surface Mount | Gold | 1.97µin (0.050µm) | 0.7mm | 0.026" (0.65mm) | |||
20,935 In Stock | 1 : $1.77000 Cut Tape (CT) 20,000 : $0.81250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.014" (0.35mm) | 2 | Surface Mount | Gold | 1.97µin (0.050µm) | 0.7mm | 0.023" (0.59mm) | |||
28,370 In Stock | 1 : $2.06000 Cut Tape (CT) 20,000 : $0.87500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.014" (0.35mm) | 2 | Surface Mount | Gold | 1.97µin (0.050µm) | 0.7mm | 0.026" (0.65mm) | |||
15,910 In Stock | 1 : $1.76000 Cut Tape (CT) 20,000 : $0.87500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.014" (0.35mm) | 2 | Surface Mount | Gold | 1.97µin (0.050µm) | 0.7mm | 0.023" (0.59mm) |