Arrays, Edge Type, Mezzanine (Board to Board)

Results: 371
Stocking Options
Environmental Options
Media
Marketplace Product
371Results
Applied FiltersRemove All

Showing
of 371
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSE-020-01-x-D-A
QSE-020-01-L-D-A
CONN RCPT 40POS SMD GOLD
Samtec Inc.
1,665
In Stock
672
Factory
96 : $6.25000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-x-D-A
QSE-020-01-L-D-A-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
737
In Stock
1 : $7.52000
Cut Tape (CT)
550 : $4.36000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-040-01-L-D-A
QSE-040-01-F-D-A
CONN RCPT 80POS SMD GOLD
Samtec Inc.
227
In Stock
960
Factory
64 : $7.63000
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-L-D-A-K
QSE-020-01-L-D-A-K-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
830
In Stock
1 : $7.68000
Cut Tape (CT)
550 : $4.46002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-040-01-L-D-A
QSE-040-01-L-D-A
CONN RCPT 80POS SMD GOLD
Samtec Inc.
567
In Stock
192
Factory
64 : $8.93000
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-040-01-L-D-A
QSE-040-01-F-D-A-K-TR
CONN RCPT 80POS SMD GOLD
Samtec Inc.
1,188
In Stock
1 : $9.31000
Cut Tape (CT)
475 : $6.02002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-040-01-L-D-A-K
QSE-040-01-L-D-A-K-TR
CONN RCPT 80POS SMD GOLD
Samtec Inc.
967
In Stock
475
Factory
1 : $10.86000
Cut Tape (CT)
475 : $7.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-060-01-x-D-A
QSE-060-01-L-D-A
CONN RCPT 120POS SMD GOLD
Samtec Inc.
612
In Stock
144
Factory
48 : $10.98000
Tray
Tray
Active
Receptacle, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-014-01-F-D-DP-A
QSE-014-01-F-D-DP-A
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
212
In Stock
96 : $5.12000
Tray
Tray
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-x-D-A
QSE-020-01-F-D-A
CONN RCPT 40POS SMD GOLD
Samtec Inc.
622
In Stock
480
Factory
96 : $5.34000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Q Strip QSE Series
QSE-014-01-L-D-DP-A
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
314
In Stock
96 : $5.99000
Tray
Tray
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-L-D-A-K
QSE-020-01-L-D-A-K
CONN RCPT 40POS SMD GOLD
Samtec Inc.
248
In Stock
288
Factory
96 : $6.38000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-H-D-A
QSE-020-01-F-D-A-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
2,239
In Stock
1 : $6.78000
Cut Tape (CT)
550 : $4.16002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-x-D-A
QSE-020-01-F-D-A-K-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
563
In Stock
550
Factory
1 : $6.94000
Cut Tape (CT)
550 : $4.27000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-x-D-A
QSE-020-01-C-D-A
CONN RCPT 40POS SMD GOLD
Samtec Inc.
1,716
In Stock
288
Factory
96 : $9.93000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
50.0µin (1.27µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-040-01-L-D-A-TR
QSE-040-01-L-D-A-TR
CONN RCPT 80POS SMD GOLD
Samtec Inc.
987
In Stock
1 : $10.70000
Cut Tape (CT)
475 : $6.90002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-060-01-x-D-A
QSE-060-01-L-D-A-K-TR
CONN RCPT 120POS SMD GOLD
Samtec Inc.
357
In Stock
1,400
Factory
1 : $12.98000
Cut Tape (CT)
350 : $8.38006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-040-01-C-D-A
QSE-040-01-C-D-A-K-TR
CONN RCPT 80POS SMD GOLD
Samtec Inc.
1,419
In Stock
1 : $16.20000
Cut Tape (CT)
475 : $9.91002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
50.0µin (1.27µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-014-01-L-D-DP-A-K
QSE-014-01-L-D-DP-A-K
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
929
In Stock
96 : $6.12000
Tray
Tray
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-014-01-F-D-DP-A-TR
QSE-014-01-F-D-DP-A-TR
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
1,459
In Stock
1 : $6.50000
Cut Tape (CT)
475 : $5.20002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-040-01-L-D-A
QSE-040-01-F-D-A-K
CONN RCPT 80POS SMD GOLD
Samtec Inc.
447
In Stock
768
Factory
64 : $7.76000
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-L-D-EM2
QSE-020-01-L-D-EM2
CONN RCPT 40POS EDGE MNT GOLD
Samtec Inc.
9
In Stock
181
Marketplace
1 : $9.65000
Tray
1 : $17.55000
Tray
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Board Edge, Straddle Mount
Ground Bus (Plane)
Gold
10.0µin (0.25µm)
-
-
QSE-014-01-H-D-DP-A-K
QSE-014-01-H-D-DP-A-K
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
180
In Stock
90 : $9.94011
Tray
Tray
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-060-01-x-D-A
QSE-060-01-L-D-A-K
CONN RCPT 120POS SMD GOLD
Samtec Inc.
757
In Stock
48 : $11.12000
Tray
Tray
Active
Receptacle, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-H-D-A-TR
QSE-020-01-H-D-A-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
458
In Stock
1 : $12.24000
Cut Tape (CT)
550 : $7.09000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 371

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.