Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5019203001
5019203001
CONN PLUG 30POS SMD GOLD
Molex
2,375
In Stock
1 : $3.37000
Cut Tape (CT)
1,500 : $2.00815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
4mm
0.135" (3.43mm)
5019204001
5019204001
CONN PLUG 40POS SMD GOLD
Molex
7,731
In Stock
1 : $4.07000
Cut Tape (CT)
1,500 : $2.68973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
4mm
0.135" (3.43mm)
5019205001
5019205001
CONN PLUG 50POS SMD GOLD
Molex
732
In Stock
18,000
Factory
1 : $4.63000
Cut Tape (CT)
1,500 : $3.29779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
4mm
0.135" (3.43mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.