Arrays, Edge Type, Mezzanine (Board to Board)

Results: 33
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Connector Type
Receptacle, Center Strip ContactsReceptacle, Outer Shroud Contacts
Features
-Board GuideBoard Guide, Pick and Place
Contact Finish Thickness
3.00µin (0.076µm)30.0µin (0.76µm)50.0µin (1.27µm)
Mated Stacking Heights
8mm, 9mm, 10mm11mm11mm, 12mm12mm13mm14mm, 15mm
Height Above Board
0.209" (5.30mm)0.287" (7.30mm)0.327" (8.30mm)0.406" (10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
71439-3464
0714393464
CONN RCPT 64POS SMD GOLD
Molex
3,570
In Stock
1 : $5.41000
Cut Tape (CT)
310 : $3.03881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
71439 SERIES
0714390864
CONN RCPT 64POS SMD GOLD
Molex
4,552
In Stock
1 : $6.91000
Cut Tape (CT)
550 : $4.89551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
71439-0164
0714390164
CONN RCPT 64POS SMD GOLD
Molex
1,637
In Stock
1 : $7.41000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
71439-0464
0714390464
CONN RCPT 64POS SMD GOLD
Molex
5,694
In Stock
6,600
Factory
1 : $7.75000
Cut Tape (CT)
550 : $5.48667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
71439-2464
0714392464
CONN RCPT 64POS SMD GOLD
Molex
2,388
In Stock
1 : $7.87000
Cut Tape (CT)
380 : $4.44161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
13mm
0.327" (8.30mm)
71439-3164
0714393164
CONN RCPT 64POS SMD GOLD
Molex
318
In Stock
1 : $8.91000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
71439-1164
0714391164
CONN RCPT 64POS SMD GOLD
Molex
2,678
In Stock
1 : $4.68000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
12mm
0.287" (7.30mm)
0714391464
0714391464
CONN RCPT 64POS SMD GOLD
Molex
1,427
In Stock
1 : $8.10000
Cut Tape (CT)
420 : $5.73598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
11mm, 12mm
0.287" (7.30mm)
0714391864
0714391864
CONN RCPT 64POS SMD GOLD
Molex
540
In Stock
1 : $8.10000
Cut Tape (CT)
420 : $5.73598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
11mm, 12mm
0.287" (7.30mm)
0714390364
0714390364
CONN RCPT 64POS SMD GOLD
Molex
171
In Stock
1 : $4.86000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
71439-2164
0714392164
CONN RCPT 64POS SMD GOLD
Molex
1,143
In Stock
1 : $4.79000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
13mm
0.327" (8.30mm)
714393364
0714393364
CONN RCPT 64POS SMD GOLD
Molex
534
In Stock
1 : $5.22000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
0714392864
0714392864
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1 : $7.75000
Cut Tape (CT)
380 : $4.42305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
13mm
0.327" (8.30mm)
0714393864
0714393864
CONN RCPT 64POS SMD GOLD
Molex
1
In Stock
1 : $8.45000
Cut Tape (CT)
310 : $4.35748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
14mm, 15mm
0.406" (10.30mm)
CONN RCPT 64POS SMD GOLD
0714396464
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
1,100 : $3.06501
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714390146
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
2,352 : $3.84489
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714390846
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
2,200 : $3.84489
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714392364
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,764 : $3.84489
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
13mm
0.327" (8.30mm)
CONN RCPT 64POS SMD GOLD
0714390964
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,100 : $3.92908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714392664
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,520 : $4.19441
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
50.0µin (1.27µm)
13mm
0.327" (8.30mm)
CONN RCPT 64POS SMD GOLD
0714393264
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,240 : $4.64329
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
50.0µin (1.27µm)
14mm, 15mm
0.406" (10.30mm)
CONN RCPT 64POS SMD GOLD
0714390764
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
2,352 : $4.71673
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
8mm, 9mm, 10mm
0.209" (5.30mm)
CONN RCPT 64POS SMD GOLD
0714391564
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,764 : $4.71673
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
11mm, 12mm
0.287" (7.30mm)
CONN RCPT 64POS SMD GOLD
0714392564
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
2,352 : $4.71673
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
13mm
0.327" (8.30mm)
CONN RCPT 64POS SMD GOLD
0714392764
CONN RCPT 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1,764 : $4.71673
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
13mm
0.327" (8.30mm)
Showing
of 33

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.