Arrays, Edge Type, Mezzanine (Board to Board)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0529910208
CONN RCPT 20POS SMD GOLD
Molex
15,699
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.77560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
CONN RCPT 30POS SMD GOLD
CONN RCPT 30POS SMD GOLD
Molex
8,678
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.86830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
52991-0408-C
CONN RCPT 40POS SMD GOLD
Molex
15,953
In Stock
1 : $3.33000
Cut Tape (CT)
3,000 : $1.78919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
0529910608
CONN RCPT 60POS SMD GOLD
Molex
6,589
In Stock
1 : $4.28000
Cut Tape (CT)
3,000 : $2.43296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
529910708
CONN RCPT 70POS SMD GOLD
Molex
2,723
In Stock
1 : $5.48000
Cut Tape (CT)
3,000 : $3.11116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
70
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
0529910808
CONN RCPT 80POS SMD GOLD
Molex
11,244
In Stock
1 : $6.36000
Cut Tape (CT)
3,000 : $3.59653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
WM17872CT-ND
CONN RCPT 50POS SMD GOLD
Molex
2,436
In Stock
1 : $6.72000
Cut Tape (CT)
3,000 : $3.82115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
Showing
of 7

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.