Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SS4-10-3.00-L-D-K-TR
SS4-10-3.00-L-D-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
3,620
In Stock
23,000
Factory
1 : $3.96000
Cut Tape (CT)
1,150 : $2.29926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts200.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4mm, 4.5mm, 5.5mm0.112" (2.85mm)
SS4-10-3.50-L-D-K-TR
SS4-10-3.50-L-D-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
4,431
In Stock
34,850
Factory
1 : $3.96000
Cut Tape (CT)
1,025 : $2.29927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts200.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4.5mm, 5.5mm, 6mm0.132" (3.35mm)
SS4-30-3.00-L-D-K-TR
SS4-30-3.00-L-D-K-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
5,629
In Stock
24,150
Factory
1 : $6.19000
Cut Tape (CT)
1,150 : $3.58803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts600.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4mm, 4.5mm, 5.5mm0.112" (2.85mm)
SS4-40-3.00-L-D-K-TR
SS4-40-3.00-L-D-K-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
1,695
In Stock
4,900
Factory
1 : $7.05000
Cut Tape (CT)
1,225 : $4.11474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts800.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4mm, 4.5mm, 5.5mm0.112" (2.85mm)
SS4-50-3.50-L-D-K-TR
SS4-50-3.50-L-D-K-TR
CONN SOCKET 100POS SMD GOLD
Samtec Inc.
3,761
In Stock
3,300
Factory
1 : $8.36000
Cut Tape (CT)
825 : $5.22675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts1000.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4.5mm, 5.5mm, 6mm0.132" (3.35mm)
SS4-50-3.00-L-D-K-TR
SS4-50-3.00-L-D-K-TR
CONN SOCKET 100POS SMD GOLD
Samtec Inc.
8,248
In Stock
8,100
Factory
1 : $8.36000
Cut Tape (CT)
675 : $5.57520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts1000.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4mm, 4.5mm, 5.5mm0.112" (2.85mm)
SS4-15-3.00-L-D-K-TR
SS4-15-3.00-L-D-K-TR
CONN SOCKET 30POS SMD GOLD
Samtec Inc.
2,009
In Stock
1 : $4.42000
Cut Tape (CT)
1,150 : $2.56288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts300.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4mm, 4.5mm, 5.5mm0.112" (2.85mm)
SS4-20-3.50-L-D-K-TR
SS4-20-3.50-L-D-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
4,320
In Stock
14,350
Factory
1 : $5.02000
Cut Tape (CT)
1,025 : $2.91435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts400.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4.5mm, 5.5mm, 6mm0.132" (3.35mm)
SS4-40-3.50-L-D-K-TR
SS4-40-3.50-L-D-K-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
4,900
In Stock
5,600
Factory
1 : $7.37000
Cut Tape (CT)
800 : $4.60560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts800.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4.5mm, 5.5mm, 6mm0.132" (3.35mm)
CONN SOCKET 30POS SMD GOLD
SS4-15-3.50-L-D-K-TR
CONN SOCKET 30POS SMD GOLD
Samtec Inc.
1,671
In Stock
1 : $4.42000
Strip
Strip
ActiveSocket, Outer Shroud Contacts300.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4.5mm, 5.5mm, 6mm0.132" (3.35mm)
SS4-30-3.50-L-D-K-TR
SS4-30-3.50-L-D-K-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
1,934
In Stock
6,150
Factory
1 : $6.19000
Cut Tape (CT)
1,025 : $3.58803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts600.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4.5mm, 5.5mm, 6mm0.132" (3.35mm)
SS4-20-3.00-L-D-K-TR
SS4-20-3.00-L-D-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
0
In Stock
6,900
Factory
Check Lead Time
1 : $5.02000
Cut Tape (CT)
1,150 : $2.91436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts400.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4mm, 4.5mm, 5.5mm0.112" (2.85mm)
0.40 MM MICRO BLADE & BEAM ULTRA
SS4-10-3.00-L-D-L-K-TR
0.40 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
0
In Stock
Active
Tape & Reel (TR)
ActiveSocket, Outer Shroud Contacts200.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4mm, 4.5mm, 5.5mm0.112" (2.85mm)
0.40 MM MICRO BLADE & BEAM ULTRA
SS4-40-3.00-L-D-L-K-TR
0.40 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
0
In Stock
Active
Tape & Reel (TR)
ActiveSocket, Outer Shroud Contacts800.016" (0.40mm)2Surface MountPick and PlaceGold10.0µin (0.25µm)4mm, 4.5mm, 5.5mm0.112" (2.85mm)
Showing
of 14

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.