Arrays, Edge Type, Mezzanine (Board to Board)

Results: 23
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
1012162022242630344044505460
Contact Finish Thickness
8.00µin (0.203µm)15.0µin (0.38µm)
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0559090274
0559090274
CONN PLUG 20POS SMD GOLD
Molex
16,889
In Stock
1 : $1.37000
Cut Tape (CT)
2,500 : $0.89075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559099872
0559099872
CONN PLUG 10POS SMD GOLD
Molex
15,024
In Stock
1 : $1.45000
Cut Tape (CT)
2,500 : $0.75225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559090574
0559090574
CONN PLUG 50POS SMD GOLD
Molex
12,758
In Stock
1 : $2.96000
Cut Tape (CT)
2,500 : $1.96250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
50
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559090374
0559090374
CONN PLUG 30POS SMD GOLD
Molex
16,568
In Stock
1 : $3.31000
Cut Tape (CT)
2,500 : $1.78618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559090674
0559090674
CONN PLUG 60POS SMD GOLD
Molex
534
In Stock
1 : $5.41000
Cut Tape (CT)
2,500 : $2.92252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559099974
0559099974
CONN PLUG 12POS SMD GOLD
Molex
13,177
In Stock
1 : $1.74000
Cut Tape (CT)
2,500 : $0.90171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
12
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559092474
0559092474
CONN PLUG 24POS SMD GOLD
Molex
15,530
In Stock
1 : $2.27000
Cut Tape (CT)
2,500 : $1.17744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559090474
0559090474
CONN PLUG 40POS SMD GOLD
Molex
9,184
In Stock
1 : $3.46000
Cut Tape (CT)
2,500 : $1.43504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
559091074
0559091074
CONN PLUG 100POS SMD GOLD
Molex
6,583
In Stock
1 : $5.70000
Cut Tape (CT)
2,500 : $4.06599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
100
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559090774
0559090774
CONN PLUG 70POS SMD GOLD
Molex
10,929
In Stock
1 : $5.74000
Cut Tape (CT)
2,500 : $2.84300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
70
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559090974
0559090974
CONN PLUG 90POS SMD GOLD
Molex
17,121
In Stock
1 : $6.37000
Cut Tape (CT)
2,500 : $3.52939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
90
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559090874
0559090874
CONN PLUG 80POS SMD GOLD
Molex
6,042
In Stock
1 : $7.27000
Cut Tape (CT)
2,500 : $3.74738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559093474
0559093474
CONN PLUG 34POS SMD GOLD
Molex
7,253
In Stock
1 : $3.12000
Cut Tape (CT)
2,500 : $1.45740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
34
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
559090840
0559090840
0.4 BTB PLG ASSY J-BEND 80CKTEMB
Molex
7,350
In Stock
10,000
Factory
1 : $1.99000
Cut Tape (CT)
2,500 : $1.03825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
15.0µin (0.38µm)
1.5mm
0.045" (1.14mm)
0559095472
0559095472
CONN PLUG 54POS SMD GOLD
Molex
1,748
In Stock
1 : $4.68000
Cut Tape (CT)
625 : $2.47296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
54
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
55909-2274
559090274CUTTAPE
0.4 BTB PLG ASSY J-BENDTL 20CKTE
Molex
2,368
Marketplace
62 : $1.14000
Box
Box
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559092674
0559092674
CONN PLUG 26POS SMD GOLD
Molex
31
In Stock
1 : $2.45000
Cut Tape (CT)
2,500 : $1.12488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
26
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559094472
0559094472
CONN PLUG 44POS SMD GOLD
Molex
60
In Stock
1 : $3.39000
Cut Tape (CT)
2,500 : $1.59132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
44
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0.4 BTB PLG ASSY J-BEND 40CKTEMB
0559090440
0.4 BTB PLG ASSY J-BEND 40CKTEMB
Molex
0
In Stock
Check Lead Time
15,000 : $0.82496
Bulk
Bulk
Active
Plug, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
15.0µin (0.38µm)
1.5mm
0.045" (1.14mm)
0.4 BTB PLG ASSY J-BENDTL 20CKTE
0559090240
0.4 BTB PLG ASSY J-BENDTL 20CKTE
Molex
0
In Stock
10,000
Factory
Check Lead Time
10,000 : $0.86947
Bulk
Bulk
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
15.0µin (0.38µm)
1.5mm
0.045" (1.14mm)
0559092274
0559092274
CONN PLUG 22POS SMD GOLD
Molex
0
In Stock
Check Lead Time
10,000 : $1.25969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
22
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559091674
0559091674
CONN PLUG 16POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1 : $1.91000
Cut Tape (CT)
10,000 : $0.92186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
16
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
0559096472
0559096472
CONN PLUG 64POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1 : $5.47000
Cut Tape (CT)
15,000 : $2.84409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
64
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
Showing
of 23

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.