Arrays, Edge Type, Mezzanine (Board to Board)

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Search Entry

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSH-020-01-H-D-DP-A
QSH-020-01-H-D-DP-A
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
1 : $14.01000
Tray
1 : $38.21000
Tray
-
Tray
Tray
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSH-020-01-H-D-DP-A-K-TR
QSH-020-01-H-D-DP-A-K-TR
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
70
In Stock
1 : $12.00000
Cut Tape (CT)
475 : $7.99004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSH-020-01-H-D-DP-A-K
QSH-020-01-H-D-DP-A-K
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
60
In Stock
1 : $14.14000
Tray
-
Tray
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSH-020-01-L-D-DP-A
QSH-020-01-H-D-DP-A-TR
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
475 : $7.90000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
CONN DIFF ARRAY RCP 40P SMD GOLD
QSH-020-01-H-D-DP-A-L-K-TR
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
425 : $8.33002
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Latches, Pick and Place
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
CONN DIFF ARRAY RCP 40P SMD GOLD
QSH-020-01-H-D-DP-A-RT1-K-TR
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
350 : $11.09000
Strip
-
Strip
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Mounting Flange, Pick and Place
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
CONN DIFF ARRAY RCP 40P SMD GOLD
QSH-020-01-H-D-DP-A-L
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
70 : $11.18000
Tray
-
Tray
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Latches
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
CONN DIFF ARRAY RCP 40P SMD GOLD
QSH-020-01-H-D-DP-A-GP
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
48 : $12.81000
Tray
-
Tray
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Mating Flange
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
CONN DIFF ARRAY RCP 40P SMD GOLD
QSH-020-01-H-D-DP-A-RT1
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
65 : $14.37000
Tray
-
Tray
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Mounting Flange
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
CONN DIFF ARRAY RCP 40P SMD GOLD
QSH-020-01-H-D-DP-A-RT1-K
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
65 : $15.03969
Tray
-
Tray
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Mounting Flange, Pick and Place
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
0
In Stock
Active
-
*
-
Active
-
-
-
-
-
-
-
-
-
-
Showing
of 11

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.