Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2039550203
2039550203
CONN RCPT 20POS SMD GOLD
Molex
10,874
In Stock
1 : $1.88000
Cut Tape (CT)
3,300 : $1.05817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
5mm
0.114" (2.90mm)
2039560203
2039560203
CONN PLUG 20POS SMD GOLD
Molex
8,401
In Stock
1 : $1.99000
Cut Tape (CT)
2,200 : $1.15359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
5mm
0.171" (4.35mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.