Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
616 In Stock 8,550 Factory | 1 : $8.85000 Cut Tape (CT) 475 : $5.91002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 6.5mm, 7mm, 8mm, 10mm | 0.215" (5.46mm) | |||
123 In Stock | 1 : $5.08000 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 15mm, 25mm | 0.520" (13.20mm) | |||
45 In Stock | 1 : $2.93000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.327" (8.30mm) | |||
21 In Stock | 1 : $5.53000 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 20mm, 30mm | 0.717" (18.21mm) |