Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERF8-020-01-L-D-RA-L-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
377
In Stock
5,800
Factory
1 : $7.67000
Cut Tape (CT)
200 : $5.68540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-020-01-L-D-EM2-TR
CONN HDR 40POS EDGE MNT GOLD
Samtec Inc.
34
In Stock
1 : $4.65000
Cut Tape (CT)
125 : $3.68088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Board Edge, Straddle Mount
-
Gold
10.0µin (0.25µm)
-
-
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.