Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5,074
In Stock
1 : $20.75000
Tube
Tube
ActiveReceptacle, Center Strip Contacts380.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold30.0µin (0.76µm)6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm0.236" (6.00mm)
4,525
In Stock
1 : $22.75000
Cut Tape (CT)
252 : $16.00619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts380.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold30.0µin (0.76µm)6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm0.236" (6.00mm)
0
In Stock
6,224
Marketplace
21 : $16.32000
Tube
1 : $20.75000
Tube
Tube
Tube
ObsoleteReceptacle, Center Strip Contacts380.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold30.0µin (0.76µm)6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm0.236" (6.00mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.