Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
ASPRazor Beam™ LSHM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Array, Female SocketsSelf Mating, Non-Gendered, Hermaphroditic
Number of Positions
100400
Pitch
0.020" (0.50mm)0.050" (1.27mm)
Number of Rows
210
Features
Board Guide, Pick and Place, ShieldedVITA 57
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
5.5mm, 6mm, 7mm, 9mm-
Height Above Board
0.175" (4.45mm)0.258" (6.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ASP-134486-01
ASP-134486-01
CONN ARRAY RCPT 400POS SMD GOLD
Samtec Inc.
1,291
In Stock
1 : $31.41000
Cut Tape (CT)
200 : $22.18080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface MountVITA 57Gold30.0µin (0.76µm)-0.258" (6.55mm)
LSHM-150-03.0-L-DV-A-S-K-TR
LSHM-150-03.0-L-DV-A-S-K-TR
CONN SELF-MATE 100POS SMD GOLD
Samtec Inc.
874
In Stock
1 : $8.41000
Cut Tape (CT)
550 : $6.28751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic1000.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)5.5mm, 6mm, 7mm, 9mm0.175" (4.45mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.