Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSH-060-01-L-D-A
CONN RCPT 120POS SMD GOLD
Samtec Inc.
4,585
In Stock
768
Factory
1 : $5.81000
Tray
-
Tray
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QTH-060-01-L-D-A-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
480
In Stock
1 : $6.52000
Cut Tape (CT)
425 : $4.50002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-060-01-H-D-A
CONN DIFF ARRAY PLUG 120POS SMD
Samtec Inc.
38
In Stock
1 : $18.35000
Tray
-
Tray
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
5mm
0.160" (4.06mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.