Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5055501020
5055501020
CONN RCPT 10POS SMD GOLD
Molex
599,712
In Stock
1 : $0.55000
Cut Tape (CT)
7,000 : $0.24364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.026" (0.65mm)
ST4-40-1.00-L-D-P-TR
ST4-40-1.00-L-D-P-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
873
In Stock
1 : $4.79000
Cut Tape (CT)
1,200 : $3.01634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
1,133
In Stock
1 : $1.22000
Cut Tape (CT)
1,000 : $0.66090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
3mm
0.087" (2.20mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.