Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Series
PMC Mezzanine 71436SlimStack 53647
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Plug, Center Strip ContactsPlug, Outer Shroud Contacts
Number of Positions
2064
Pitch
0.025" (0.64mm)0.039" (1.00mm)
Features
Board GuideBoard Guide, Solder Retention
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
8mm, 14mm10mm, 12mm, 13mm, 15mm
Height Above Board
0.275" (6.99mm)0.329" (8.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0536470274
0536470274
CONN PLUG 20POS SMD GOLD
Molex
2,614
In Stock
1 : $4.17000
Cut Tape (CT)
840 : $2.14186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
8mm, 14mm
0.275" (6.99mm)
0714362(x)64
0714362164
CONN PLUG 64POS SMD GOLD
Molex
10,667
In Stock
1 : $4.73000
Tube
Tube
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
0714362(x)64
0714362464
CONN PLUG 64POS SMD GOLD
Molex
4,868
In Stock
1 : $6.78000
Cut Tape (CT)
380 : $3.79976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.